Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0308.500UR TTI: 0308.500UR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 30V INTRINSICALLY SAFE | 0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 908 mOhms | |||||
Mfr: 0407002.WR TTI: 0407002.WR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 100 mOhms | ||||||
Mfr: 0407003.WR TTI: 0407003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 40 mOhms | ||||||
Mfr: MFU0603FF04000P100 TTI: MFU0603FF04000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 4.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | ||||||
Mfr: 2822HC50-RTR TTI: 2822HC50-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 50A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 50 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: 0448010.MR TTI: 0448010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .007ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7 mOhms | |||||
Mfr: 0467.500NR TTI: 0467.500NR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | |||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 8.19 Ohms | ||||||
Mfr: 0154.375DRT TTI: 0154.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||
Mfr: 0154.062DR TTI: 0154.062DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 153 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 2.45 Ohms | |||||||
Mfr: F0805B2R50FSTR TTI: F0805B2R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 2.5A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 60 mOhms | ||||||
Mfr: 1025HC50-RTR TTI: 1025HC50-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 50A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 250 VAC | 60 VDC | 300 A, 600 A | 12.4 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.1 mOhms | |||||
Mfr: 0438.375WR TTI: 0438.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 1.247 Ohms | |||||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 49 mOhms | |||||
Mfr: 0157003.DR TTI: 0157003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 22.9 mOhms | |||||
Mfr: SF-1206F300-2 TTI: SF-1206F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 23 mOhms | SF-1206F300-2. | |||||
Mfr: SF-0603S080-2 TTI: SF-0603S080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 93 mOhms | |||||
Mfr: SF-1206F050-2 TTI: SF-1206F050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 517 mOhms | ||||||
Mfr: SF-0603S063-2 TTI: SF-0603S063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 130 mOhms | |||||
Mfr: SF-0603S250-2 TTI: SF-0603S250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 20 mOhms | |||||
Mfr: SF-1206F150-2 TTI: SF-1206F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 76 mOhms | ||||||
Mfr: SF-0603F300-2 TTI: SF-0603F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 21 mOhms | ||||||
Mfr: F0805B0R25FSTR TTI: F0805B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.25AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 750 mOhms |