Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0468002.NRHF TTI: 0468002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 32.5 mOhms | |||||
0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | ||||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0242.125UR TTI: 0242.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 250V .125A BARRIER SMT | 0In Stock | 242 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.78 Ohms | |||||
Mfr: 0435.500KRHF TTI: 0435.500KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | |||||
Mfr: 0467.500NRHF TTI: 0467.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | |||||
Mfr: SF-0402F100-2 TTI: SF-0402F100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 90 mOhms | ||||||
0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 596 mOhms | |||||||
Mfr: SF-0603F400-2 TTI: SF-0603F400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 15 mOhms | ||||||
0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 7 A | 24 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 7.5 mOhms | |||||||
Mfr: MFU0603FF00500P100 TTI: MFU0603FF00500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 550 mOhms | ||||||
Mfr: 0467005.NR TTI: 0467005.NR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 8.9 mOhms | |||||
Mfr: 046701.5NR TTI: 046701.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 38.5 mOhms | |||||
Mfr: 046001.5UR TTI: 046001.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 117 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 70.1 mOhms | |||||||
Mfr: 0453.630MR TTI: 0453.630MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 202.2 mOhms | |||||
Mfr: 0467.375NR TTI: 0467.375NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 300 mOhms | |||||
Mfr: 0453004.MR TTI: 0453004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .016ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 045403.5MR TTI: 045403.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | |||||
Mfr: TR-0603FA2-R TTI: TR/0603FA2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 51 mOhms | TR-0603FA2-R | ||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0157002.DR TTI: 0157002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 37.3 mOhms | |||||
Mfr: 0458007.DR TTI: 0458007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 17.5 mOhms | |||||
Mfr: MFU1206FF00800P100 TTI: MFU1206FF00800P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.8A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 260 mOhms | ||||||
Mfr: 0154001.DRTL TTI: 0154001.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 225 mOhms |