SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0460004.UR TTI: 0460004.UR Littelfuse Availability: 2,000In Stock8,500 On Order Expected Surface Mount Fuses 125V 4A Slo-Blo | 2,000In Stock8,500 On Order Expected | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: 0460.500UR TTI: 0460.500UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V .5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.19 Ohms | |||||
Mfr: 0437.375WRA TTI: 0437.375WRA Littelfuse Availability: 15,000In Stock33,000 On Order Expected Surface Mount Fuses .375A 125V AECQ | 15,000In Stock33,000 On Order Expected | 437 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 1.33 Ohms | ||||
Mfr: 0466005.NR TTI: 0466005.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 5A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 11 mOhms | |||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 75 mOhms | |||||
Mfr: 0466002.NRHF TTI: 0466002.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 2A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: SF-0603F050-2 TTI: SF-0603F050-2 Bourns Availability: 15,000In StockSurface Mount Fuses 0.5A Fast Acting 0603 SinglFuse | 15,000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 500 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 250 mOhms | SF-0603F050-2. | |||||
Mfr: TR-3216FF25-R TTI: TR/3216FF25-R Eaton Electronics Availability: 9,000In StockSurface Mount Fuses 24VDC SMT Fast Actng | 9,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 24 VDC | 250 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.4 mOhms | TR-3216FF25-R | ||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 5,000In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 5,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
Mfr: 041506.3DRSP TTI: 041506.3DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 6.3A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 16.8 Ohms | |||||||
Mfr: 04153.15DRSP TTI: 04153.15DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 3.15A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 54 mOhms | |||||||
Mfr: 0476008.MR TTI: 0476008.MR Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 | 1,000In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 11.2 mOhms | |||||
Mfr: MFU0402FF01000E100 TTI: MFU0402FF01000E100 Vishay / Beyschlag Availability: 1,000In Stock1,000 On Order Expected 26-May-26 Surface Mount Fuses 1A 32volts Very quick acting | 1,000In Stock1,000 On Order Expected 26-May-26 | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 140 mOhms | ||||||
Mfr: SF-1206HV10M-2 TTI: SF-1206HV10M-2 Bourns Availability: 3,000In StockSurface Mount Fuses 10A Single blow fuse 1206 SinglFuse | 3,000In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 35 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.5 mOhms | ||||||
Mfr: CB61F12A-TR2 TTI: CB61F12A-TR2 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 125Vac 12A FA SMD Brick | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: CB61F7A-TR2 TTI: CB61F7A-TR2 Eaton Electronics Availability: 10,000In StockSurface Mount Fuses 125Vac 7A FA SMD Brick | 10,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: CB61F10A-TR2 TTI: CB61F10A-TR2 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 125Vac 10A FA SMD Brick | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: 2822HC50-RTR TTI: 2822HC50-RTR Eaton Electronics Availability: 2,000In StockSurface Mount Fuses 2822 SMD high current fuse, 50A | 2,000In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 50 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: CB61F4A-TR1 TTI: CB61F4A-TR1 Eaton Electronics Availability: 2,000In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 2,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 17 mOhms | |||||
Mfr: ERB-RD0R31X TTI: ERB-RD0R31X Panasonic Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.31A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 310 mA | 32 VDC | 35 A | - 40 C | + 125 C | Reel | 520 mOhms | |||||||
Mfr: ERB-RD0R37X TTI: ERB-RD0R37X Panasonic Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.37A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 370 mA | 32 VDC | 35 A | - 40 C | + 125 C | Reel | 440 mOhms | |||||||
Mfr: ERB-RD0R25X TTI: ERB-RD0R25X Panasonic Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.25A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 250 mA | 32 VDC | 35 A | - 40 C | + 125 C | Reel | 700 mOhms | |||||||
Mfr: CB61F25A-TR1 TTI: CB61F25A-TR1 Eaton Electronics Availability: 6,000In StockSurface Mount Fuses 25A 72V FAST ACTING | 6,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.7 mOhms | ||||||
Mfr: 015701.5DR TTI: 015701.5DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 260C 1.5A SMF NANO CLIP VFA | 1,500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 63.4 mOhms | |||||
Mfr: CC12H4A-TR TTI: CC12H4A-TR Eaton Electronics Availability: 36,000In StockSurface Mount Fuses 4A TR Chip Fuse | 36,000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 33 mOhms | TR-CC12H4A |