SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603F150-2 TTI: SF-0603F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 45 mOhms | |||||
Mfr: 040703.5WRA TTI: 040703.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 30 mOhms | ||||
Mfr: 0407003.WRA TTI: 0407003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 40 mOhms | ||||
Mfr: SF-1206S350W-2 TTI: SF-1206S350W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 18 mOhms | ||||
Mfr: SF-2410FP400W-2 TTI: SF-2410FP400W-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 17.2 mOhms | ||||
Mfr: SF-1206S1500W-2 TTI: SF-1206S1500W-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.5 mOhms | ||||
Mfr: SF-1206S150W-2 TTI: SF-1206S150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||
Mfr: SF-0603HI200M-2 TTI: SF-0603HI200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 56.7 mOhms | |||||
Mfr: SF-2410F2000W-2 TTI: SF-2410F2000W-2 Bourns Availability: 0In StockSurface Mount Fuses 20A Fast Acting 2410 SinglFuse | 0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.4 mOhms | ||||
Mfr: SF-0603F500-2 TTI: SF-0603F500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 12 mOhms | |||||
Mfr: SF-0603HI300M-2 TTI: SF-0603HI300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | |||||
Mfr: SF-0603HI400M-2 TTI: SF-0603HI400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | |||||
Mfr: 040704.5WRA TTI: 040704.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 4.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 20 mOhms | ||||
Mfr: SF-1206S600M-2 TTI: SF-1206S600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: 040702.5WRA TTI: 040702.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 55 mOhms | |||
Mfr: SF-1206S315W-2 TTI: SF-1206S315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: SF-1206S150M-2 TTI: SF-1206S150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | |||||
Mfr: SF-1206S500M-2 TTI: SF-1206S500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 15 mOhms | |||||
Mfr: SF-0603HI100M-2 TTI: SF-0603HI100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 210 mOhms | |||||
Mfr: 0407004.WRA TTI: 0407004.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 25 mOhms | ||||
Mfr: 0407005.WRA TTI: 0407005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 16 mOhms | ||||
Mfr: SF-1206S400W-2 TTI: SF-1206S400W-2 Bourns Availability: 0In StockSurface Mount Fuses 4.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: SF-2410FP150W-2 TTI: SF-2410FP150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 62 mOhms | ||||
Mfr: SF-2410FP315W-2 TTI: SF-2410FP315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 23.2 mOhms | ||||
Mfr: SF-2410FP800W-2 TTI: SF-2410FP800W-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 8.6 mOhms |