Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206F050-2 TTI: SF-1206F050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 517 mOhms | |||||
Mfr: SF-0603S063-2 TTI: SF-0603S063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 130 mOhms | ||||
Mfr: SF-0603S250-2 TTI: SF-0603S250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 20 mOhms | ||||
Mfr: SF-1206F150-2 TTI: SF-1206F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 76 mOhms | |||||
Mfr: SF-0603F300-2 TTI: SF-0603F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 21 mOhms | |||||
Mfr: F0805B0R25FSTR TTI: F0805B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.25AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 750 mOhms | |||||
Mfr: MFU1206FF00500P100 TTI: MFU1206FF00500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 660 mOhms | |||||
Mfr: 0454012.MR TTI: 0454012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | ||||
Mfr: CB61F5A-TR2 TTI: CB61F5A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||
Mfr: MFU0402FF02500E100 TTI: MFU0402FF02500E100 Vishay / Beyschlag Surface Mount Fuses 2.5A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 0402 (1005 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: ERB-RE0R50V TTI: ERB-RE0R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 0.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 330 mOhms | |||||
Mfr: ERB-RE5R00V TTI: ERB-RE5R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: ERB-RE1R00V TTI: ERB-RE1R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 125 mOhms | |||||
Mfr: ERB-RD0R75X TTI: ERB-RD0R75X Panasonic Industry Availability: 0In StockSurface Mount Fuses 0.75A 0402 micro | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 190 mOhms | |||||
Mfr: 0501020.WR TTI: 0501020.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 20A 1206 High Current 1206 | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.94 mOhms | |||||
Mfr: F0402G0R12FNTR TTI: F0402G0R12FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 125mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 147 mOhms | |||||
Mfr: SF-1206S100M-2 TTI: SF-1206S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 220 mOhms | |||||
Mfr: SF-0603FP075F-2 TTI: SF-0603FP075F-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 112 mOhms | ||||
Mfr: SF-1206HH15M-2 TTI: SF-1206HH15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.1 mOhms | |||||
Mfr: 0881070.URF TTI: 0881070.URF Littelfuse Availability: 0In StockSurface Mount Fuses 70A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 70 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 820 uOhms | |||||
Mfr: 040702.5WR TTI: 040702.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 55 mOhms | |||||
Mfr: 042202.5MR TTI: 042202.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 27.8 mOhms | ||||
Mfr: 042203.5MR TTI: 042203.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.2 mOhms | ||||
Mfr: CC06FA1-5A-TR TTI: CC06FA1-5A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 86 mOhms |