SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603HI300F-2 TTI: SF-0603HI300F-2 Bourns Availability: 0In StockSurface Mount Fuses 3A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 14 mOhms | ||||
Mfr: SF-2410FP350W-2 TTI: SF-2410FP350W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22 mOhms | ||||
Mfr: SF-1206S1000W-2 TTI: SF-1206S1000W-2 Bourns Availability: 0In StockSurface Mount Fuses 10A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5 mOhms | ||||
Mfr: TR-1145HV3-15-R TTI: TR-1145HV3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15A 350V FAST ACTING | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 31.5 mOhms | ||||
Mfr: SF-0402F125-2 TTI: SF-0402F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 57 mOhms | |||||
Mfr: SF-0603F160-2 TTI: SF-0603F160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 42 mOhms | |||||
Mfr: SF-0603SP300-2 TTI: SF-0603SP300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 18 mOhms | |||||
Mfr: TR-1145HV2-5-R TTI: TR-1145HV2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5A 350V FAST ACTING | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: TR-1145HV1-R TTI: TR-1145HV1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 350V FAST ACTING | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 200 mOhms | ||||
Mfr: TR-1350HV2-R TTI: TR-1350HV2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: SF-1206S700M-2 TTI: SF-1206S700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 11 mOhms | |||||
Mfr: 0407001.WRA TTI: 0407001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 360 mOhms | ||||
Mfr: 0407002.WRA TTI: 0407002.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 100 mOhms | ||||
Mfr: SF-0603FP100-2 TTI: SF-0603FP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 84.5 mOhms | ||||
Mfr: SF-0603SP200-2 TTI: SF-0603SP200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 28 mOhms | |||||
Mfr: SF-0603F125-2 TTI: SF-0603F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 63 mOhms | |||||
Mfr: SF-1206SP100-2 TTI: SF-1206SP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 163.5 mOhms | |||||
Mfr: SF-0402S300-2 TTI: SF-0402S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 120 C | Reel | 15 mOhms | |||||
Mfr: SF-1206SP300M-2 TTI: SF-1206SP300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 33.8 mOhms | |||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | |||||
Mfr: SF-0603FP020F-2 TTI: SF-0603FP020F-2 Bourns Availability: 0In StockSurface Mount Fuses .2A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 200 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 1.3 Ohms | ||||
Mfr: 0437001.WRA TTI: 0437001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | |||
Mfr: SF-0603F315-2 TTI: SF-0603F315-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 19 mOhms | |||||
Mfr: SF-0603HI800M-2 TTI: SF-0603HI800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: SF-0603F040-2 TTI: SF-0603F040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Fast Acting 0603 Singlfuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 400 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 496 mOhms |