SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603SP300-2 TTI: SF-0603SP300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 18 mOhms | |||||
Mfr: SF-0603F160-2 TTI: SF-0603F160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 42 mOhms | |||||
Mfr: SF-0402F125-2 TTI: SF-0402F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 57 mOhms | |||||
Mfr: SF-0603F315-2 TTI: SF-0603F315-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 19 mOhms | |||||
Mfr: SF-0603F150-2 TTI: SF-0603F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 45 mOhms | |||||
Mfr: 0407003.WRA TTI: 0407003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 40 mOhms | ||||
Mfr: 040703.5WRA TTI: 040703.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 30 mOhms | ||||
Mfr: SF-0603HI800M-2 TTI: SF-0603HI800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: SF-0603F040-2 TTI: SF-0603F040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Fast Acting 0603 Singlfuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 400 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 496 mOhms | |||||
Mfr: TR-1145HV1-R TTI: TR-1145HV1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 350V FAST ACTING | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 200 mOhms | ||||
Mfr: TR-1145HV2-5-R TTI: TR-1145HV2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5A 350V FAST ACTING | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: TR-1350HV2-R TTI: TR-1350HV2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A 350V FAST ACTING | 0In Stock | 1350HV | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 600 VDC | 100 A, 100 A | 13.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 93 mOhms | ||||
Mfr: 0451.800MRL TTI: 0451.800MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 135.5 mOhms | ||||
Mfr: 045101.5NRL TTI: 045101.5NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: SF-1206SP150-2 TTI: SF-1206SP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 68.5 mOhms | |||||
Mfr: SF-0603FP100F-2 TTI: SF-0603FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 69 mOhms | ||||
Mfr: SF-0603FP175F-2 TTI: SF-0603FP175F-2 Bourns Availability: 0In StockSurface Mount Fuses 1.75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.75 A | 24 VAC | 35 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 31 mOhms | ||||
Mfr: SF-0603FP400F-2 TTI: SF-0603FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12.5 mOhms | ||||
Mfr: SF-0603SP400-2 TTI: SF-0603SP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 13 mOhms | |||||
Mfr: SF-1206SP050-2 TTI: SF-1206SP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 738.5 mOhms | |||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9 mOhms | ||||||
Mfr: SF-1206SP300M-2 TTI: SF-1206SP300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 33.8 mOhms | |||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | |||||
Mfr: 0437001.WRA TTI: 0437001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | |||
Mfr: SF-1206SP100-2 TTI: SF-1206SP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 163.5 mOhms |