Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-3812TL250T-2 TTI: SF-3812TL250T-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 37 mOhms | ||||
Mfr: SF-3812TL500T-2 TTI: SF-3812TL500T-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 12 mOhms | ||||
Mfr: SF-3812FG2000T-2 TTI: SF-3812FG2000T-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 125V FAST ACTING | 0In Stock | SF-3812FG-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 3.3 mOhms | ||||
Mfr: SF-0603SA075M-2 TTI: SF-0603SA075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 374 mOhms | |||||
Mfr: SF-1206SA050M-2 TTI: SF-1206SA050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.08 Ohms | |||||
Mfr: SF-1206SA100M-2 TTI: SF-1206SA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 420 mOhms | |||||
Mfr: SF-1206F700M-2 TTI: SF-1206F700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 48V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 7 A | 48 VDC | 80 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: TR-1145HVA5-R TTI: TR-1145HVA5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 5A 350V FAST ACTING | 0In Stock | 1145HVA | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 125 VDC, 450 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 55 C | + 125 C | AEC-Q200 | Reel | 17.5 mOhms | |||
Mfr: 040705.5WRA TTI: 040705.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 5.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5.5 A | 24 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 14 mOhms | ||||
Mfr: 04223.15MR TTI: 04223.15MR Littelfuse Availability: 0In StockSurface Mount Fuses 3.15A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 21.3 mOhms | ||||
Mfr: TR-1245UMFF1-R TTI: TR-1245UMFF1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 95 mOhms | ||||
Mfr: SF-1206SA400W-2 TTI: SF-1206SA400W-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 16.1 mOhms | ||||
Mfr: C308F100MA-TR TTI: C308F100MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | ||||
Mfr: MFU0805FF00500P100 TTI: MFU0805FF00500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 570 mOhms | |||||
Mfr: 0157004.DR TTI: 0157004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 4A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 16.3 mOhms | ||||
Mfr: 0154005.DRTL TTI: 0154005.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
Mfr: CB61F4A-TR2 TTI: CB61F4A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A | 2410 (6125 metric) | Reel | |||||||
Mfr: 04481.25MR TTI: 04481.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 66.19 mOhms | ||||
Mfr: ERB-RG3R00V TTI: ERB-RG3R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 3 AMP32V FAST ACTING | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0501010.WRA TTI: 0501010.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 10A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 3.62 mOhms | ||||
Mfr: 0501015.WRA TTI: 0501015.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 15A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 2.5 mOhms | ||||
Mfr: 088501.6DR TTI: 0885002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 2A .0322ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 32.2 mOhms | ||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 42 mOhms | |||||
0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 38 mOhms | |||||
Mfr: SF-0603HI600M-2 TTI: SF-0603HI600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms |