SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-1245UMFF1-R TTI: TR-1245UMFF1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 95 mOhms | ||||
Mfr: 0154005.DRTL TTI: 0154005.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | ||||
Mfr: TR-1245UMFF2-5-R TTI: TR-1245UMFF2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 2.5 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: 0451.400MRL TTI: 0451.400MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 423.3 mOhms | ||||
Mfr: SF-0603FP450M-2 TTI: SF-0603FP450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18.9 mOhms | |||||
Mfr: SF-0402FP050-2 TTI: SF-0402FP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 380 mOhms | |||||
Mfr: SF-0402FP100-2 TTI: SF-0402FP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING | 0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 95 mOhms | |||||
Mfr: SF-0603FP250M-2 TTI: SF-0603FP250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
Mfr: MFU0402FF02000E100 TTI: MFU0402FF02000E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 2A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 44 mOhms | |||||
Mfr: MFU0805FF01600P100 TTI: MFU0805FF01600P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.6A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: TR-1245UMFF5-R TTI: TR-1245UMFF5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 5 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 16 mOhms | ||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Mfr: SF-1206FP250-2 TTI: SF-1206FP250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 37 mOhms | |||||
Mfr: SF-1206FP400-2 TTI: SF-1206FP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 18 mOhms | |||||
0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30.8 mOhms | ||||||
Mfr: SF-0402S160-2 TTI: SF-0402S160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 32 mOhms | |||||
Mfr: TR-1245UMFF4-R TTI: TR-1245UMFF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | ||||
Mfr: SF-0603FP350M-2 TTI: SF-0603FP350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | |||||
Mfr: SF-1206F125-2 TTI: SF-1206F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 95 mOhms | |||||
Mfr: MFU0805FF00630P100 TTI: MFU0805FF00630P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.63A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 420 mOhms | |||||
Mfr: TR-1245UMFF800-R TTI: TR-1245UMFF800-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 800 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 110 mOhms | ||||
Mfr: TR-1245UMFF500-R TTI: TR-1245UMFF500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 500 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 300 mOhms | ||||
Mfr: MFU1206FF01600P100 TTI: MFU1206FF01600P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.6A 63V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | |||||
Mfr: MFU0603FF03500P100 TTI: MFU0603FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 23 mOhms | |||||
Mfr: MFU0805FF03500P100 TTI: MFU0805FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 26 mOhms |