Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S160W-2 TTI: SF-1206S160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 43 mOhms | ||||
Mfr: F0603E1R75FSTR TTI: F0603E1R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.75amp 0.05ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
Mfr: F1206B0R25FSTR TTI: F1206B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0.25A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 750 mOhms | |||||
Mfr: 046406.3DR TTI: 046406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 9.3 mOhms | ||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: SF-1206SA1200W-2 TTI: SF-1206SA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 4.1 mOhms | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 10 mOhms | |||||
Mfr: SF-2410FA1200W-2 TTI: SF-2410FA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 5.3 mOhms | ||||
Mfr: SF-2410FA2000W-2 TTI: SF-2410FA2000W-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 2.9 mOhms | ||||
Mfr: ITV4030L1415NR TTI: ITV4030L1415NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 14V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: SF-1206HHA1200R-2 TTI: SF-1206HHA1200R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 12A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.2 mOhms | ||||
Mfr: SF-0603SP200R-2 TTI: SF-0603SP200R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 2A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 33 mOhms | ||||||
Mfr: SF-0603SP400R-2 TTI: SF-0603SP400R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 4A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 10 mOhms | ||||||
Mfr: 0422.750MRA TTI: 0422.750MRA Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | ||||
Mfr: 042203.5MRA TTI: 042203.5MRA Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.2 mOhms | ||||
Mfr: 04223.15MRA TTI: 04223.15MRA Littelfuse Availability: 0In StockSurface Mount Fuses 3.15A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 21.3 mOhms | ||||
Mfr: SCF4030-12-02 TTI: SCF4030-12-02 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | |||||
Mfr: SCF4030-12-03 TTI: SCF4030-12-03 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | |||||
Mfr: TR-1245UMFT2-5-R TTI: TR-1245UMFT2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 33 mOhms | |||||
Mfr: TR-1245UMFF4-R TTI: TR-1245UMFF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | ||||
Mfr: SF-0603SPA100R-2 TTI: SF-0603SPA100R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-3812TL150TS TTI: SF-3812TL150TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 1.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 101 mOhms | ||||||
Mfr: SF-3812TL250TS TTI: SF-3812TL250TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 2.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 39 mOhms | ||||||
Mfr: SF-3812TL350TS TTI: SF-3812TL350TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 3.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 18 mOhms | ||||||
Mfr: SF-3812TL400TS TTI: SF-3812TL400TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 4A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 16 mOhms |