466 - Surface Mount Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel | ||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Cut Tape | ||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 1.764 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 14 mOhms | Cut Tape | ||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A | 0.00064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.925 Ohms | Reel | ||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | |||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | |||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19 mOhms | Cut Tape |