Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0402F0315-2 TTI: SF-0402F0315-2 Bourns Availability: 10,000In StockSurface Mount Fuses 0.315A Fast Acting 0402 Singlfuse | 10,000In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 315 mA | 32 VDC | 35 A | 0.00203 A2 sec | 0402 (1005 metric) | - 20 C | + 105 C | 690 mOhms | Reel | |||||
Mfr: CC12H5A-TR TTI: CC12H5A-TR Eaton Electronics Availability: 6,000In StockSurface Mount Fuses 5A TR Chip Fuse | 6,000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 100 A | 6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 23 mOhms | AEC-Q100 | Reel | TR-CC12H5A | |||
Mfr: 0451003.MRSN TTI: 0451003.MRSN Littelfuse Availability: 1,000In Stock5,000 On Order Expected 03-May-27 Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 1,000In Stock5,000 On Order Expected 03-May-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | ||||
Mfr: TR-3216FF1-5-R TTI: TR/3216FF1.5-R Eaton Electronics Availability: 72,000In StockSurface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse | 72,000In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.093 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 119 mOhms | AEC-Q100 | Reel | TR-3216FF1-5-R | ||
500In Stock | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.000977 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 3.6 Ohms | Reel | |||||
Mfr: 0456020.ER TTI: 0456020.ER Littelfuse Availability: 2,500In StockSurface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 | 2,500In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 18 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 2.3 mOhms | Reel | ||||
Mfr: F1206B3R00FWTR TTI: F1206B3R00FWTR KYOCERA AVX Availability: 9,000In StockSurface Mount Fuses 1206 3amps .05Ohm SM D | 9,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: 0154004.DR TTI: 0154004.DR Littelfuse Availability: 3,000In StockSurface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 | 3,000In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 16 mOhms | Reel | 576-154004 154004 | ||||
Mfr: 0443001.DR TTI: 0443001.DR Littelfuse Availability: 4,500In StockSurface Mount Fuses 250VAC 1A .18ohms 443 NANO2 | 4,500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.17 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 180 mOhms | Reel | ||||
Mfr: 1025HC20-RTR TTI: 1025HC20-RTR Eaton Electronics Availability: 13,500In StockSurface Mount Fuses 20A Fast-acting SMT ceramic fuses | 13,500In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 72 VDC | 100 A, 500 A | 25 A2 sec | 10 mm x 3.15 mm | - 55 C | + 125 C | 3.1 mOhms | Reel | ||||
Mfr: 0460004.UR TTI: 0460004.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 4A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 35 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 20 mOhms | Reel | ||||
Mfr: 0466005.NR TTI: 0466005.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 5A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.5 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11 mOhms | Reel | ||||
Mfr: 0452.500MRL TTI: 0452.500MRL Littelfuse Availability: 1,000In Stock2,000 On Order Expected Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 1,000In Stock2,000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | ||||
Mfr: 0440.750WRA TTI: 0440.750WRA Littelfuse Availability: 54,000In StockSurface Mount Fuses .750A 63V FAST ACTING | 54,000In Stock | 440A | 750 mA | - 55 C | + 150 C | 462.4 mOhms | AEC-Q200 | Reel | ||||||||||
Mfr: SF-3812TM050T-2 TTI: SF-3812TM050T-2 Bourns Availability: 7,500In StockSurface Mount Fuses 600Vac 0.5A Singlfuse | 7,500In Stock | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 600 VAC | 250 VDC | 50 A, 60 A | 1.4 A2 sec | 3812 (10030 metric) | - 55 C | + 125 C | 480 mOhms | Reel | ||||
Mfr: SF-2923HC50C-2 TTI: SF-2923HC50C-2 Bourns Availability: 4,000In StockSurface Mount Fuses 60Vdc 50A High-Current | 4,000In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 50 A | 60 VDC | 300 A | 1750 A2 sec | 2923 (7358 metric) | - 55 C | + 125 C | 700 uOhms | Reel | |||||
25In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 17.4 mOhms | Tube | ||||||
Mfr: 0466002.NRHF TTI: 0466002.NRHF Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 2A FA HALIDE FREE SLIM | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 4,500In StockSurface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 4,500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 1 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 275 mOhms | Reel | ||||
Mfr: MFU0402FF01000E100 TTI: MFU0402FF01000E100 Vishay / Beyschlag Availability: 1,000In Stock1,000 On Order Expected 25-Nov-26 Surface Mount Fuses 1A 32volts Very quick acting | 1,000In Stock1,000 On Order Expected 25-Nov-26 | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.0028 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 140 mOhms | Reel | |||||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | ||||
Mfr: 0460.500UR TTI: 0460.500UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V .5A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.21 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.19 Ohms | Reel | ||||
Mfr: F0402E0R25FSTR TTI: F0402E0R25FSTR KYOCERA AVX Availability: 50,000In StockSurface Mount Fuses 0402 0.25amp 0.65ohm SMD | 50,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 650 mOhms | Reel | ||||||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 63V 1.5A VFA Slimline | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | ||||
Mfr: 0451007.NRL TTI: 0451007.NRL Littelfuse Availability: 25,000In Stock35,000 On Order Expected Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 25,000In Stock35,000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel |