Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206HI250M-2 TTI: SF-1206HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 65 mOhms | ||||||
Mfr: SF-1206HI300M-2 TTI: SF-1206HI300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: SF-1206HI600M-2 TTI: SF-1206HI600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 6 A | 24 VDC | 80 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 16 mOhms | ||||||
Mfr: SF-1206S630W-2 TTI: SF-1206S630W-2 Bourns Availability: 0In StockSurface Mount Fuses 6.3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SF-0603F040-2 TTI: SF-0603F040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Fast Acting 0603 Singlfuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 400 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 496 mOhms | ||||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 360 mOhms | |||||||
Mfr: SF-1206SP600M-2 TTI: SF-1206SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10.9 mOhms | ||||||
Mfr: SF-1206SP700M-2 TTI: SF-1206SP700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 24V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | ||||||
Mfr: SF-0603FP500M-2 TTI: SF-0603FP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 14.9 mOhms | ||||||
Mfr: SF-1206FP200-2 TTI: SF-1206FP200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 57 mOhms | ||||||
Mfr: SF-1206HH20M-2 TTI: SF-1206HH20M-2 Bourns Availability: 0In StockSurface Mount Fuses 20A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 2 mOhms | ||||||
Mfr: SF-1206HV20M-2 TTI: SF-1206HV20M-2 Bourns Availability: 0In StockSurface Mount Fuses 20A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 35 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.3 mOhms | ||||||
Mfr: SF-0603HI400F-2 TTI: SF-0603HI400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 9.5 mOhms | |||||
Mfr: SF-3812SP125T-2 TTI: SF-3812SP125T-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 250V TIME DELAY | 0In Stock | SF-3812SP-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 100 A, 200 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 105 mOhms | |||||
Mfr: TR-0603FA500-R TTI: TR/0603FA500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V .5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | TR-0603FA500-R | ||||
Mfr: F0603E2R50FSTR TTI: F0603E2R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 2.5amp 0.035ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: SF-1206S160W-2 TTI: SF-1206S160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 43 mOhms | |||||
Mfr: F0603E1R75FSTR TTI: F0603E1R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.75amp 0.05ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||||
Mfr: F1206B0R25FSTR TTI: F1206B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0.25A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 750 mOhms | ||||||
Mfr: 046406.3DR TTI: 046406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 9.3 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | |||||||
Mfr: SF-1206SA1200W-2 TTI: SF-1206SA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 4.1 mOhms | |||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 10 mOhms | ||||||
Mfr: SF-2410FA1200W-2 TTI: SF-2410FA1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 5.3 mOhms |