Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCF4030-12-02 TTI: SCF4030-12-02 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: SCF4030-12-03 TTI: SCF4030-12-03 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: TR-1245UMFT2-5-R TTI: TR-1245UMFT2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 2.5 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 33 mOhms | ||||||
Mfr: TR-1245UMFF4-R TTI: TR-1245UMFF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: SF-0603SPA100R-2 TTI: SF-0603SPA100R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel | |||||||||||
Mfr: SF-3812TL150TS TTI: SF-3812TL150TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 1.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 101 mOhms | |||||||
Mfr: SF-3812TL250TS TTI: SF-3812TL250TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 2.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 39 mOhms | |||||||
Mfr: SF-3812TL350TS TTI: SF-3812TL350TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 3.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 18 mOhms | |||||||
Mfr: SF-3812TL400TS TTI: SF-3812TL400TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 4A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 16 mOhms | |||||||
Mfr: SF-1206SA1000R-2 TTI: SF-1206SA1000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A Auto | 0In Stock | SF-1206SA | Reel | |||||||||||||||
Mfr: 0407003.WRA TTI: 0407003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 40 mOhms | |||||
Mfr: 040703.5WRA TTI: 040703.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 30 mOhms | |||||
Mfr: SF-0603SA125M-2 TTI: SF-0603SA125M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 154 mOhms | ||||||
Mfr: SF-0603SA200M-2 TTI: SF-0603SA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 67 mOhms | ||||||
Mfr: SF-0603SA250M-2 TTI: SF-0603SA250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 39 mOhms | ||||||
Mfr: SF-0603SA300M-2 TTI: SF-0603SA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30 mOhms | ||||||
Mfr: SF-1206SA200M-2 TTI: SF-1206SA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 140 mOhms | ||||||
Mfr: 046402.5DR TTI: 046402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 28.8 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 7.9 Ohms | ||||||
Mfr: TR-0603FA1-R TTI: TR/0603FA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.041666667 | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | TR-0603FA1-R | ||||
Mfr: 0451.400MRL TTI: 0451.400MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 423.3 mOhms | |||||
Mfr: 0459.500ER TTI: 0459.500ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | |||||
Mfr: 043501.5KR TTI: 043501.5KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A 0402 Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 62.5 mOhms | |||||
Mfr: 04671.25NR TTI: 04671.25NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 51 mOhms | |||||
Mfr: 0435005.KR TTI: 0435005.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms |