SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603SP100R-2 TTI: SF-0603SP100R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 115 mOhms | |||||||
Mfr: SF-0603SP800R-2 TTI: SF-0603SP800R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 8A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 4.3 mOhms | |||||||
Mfr: 0467004.NR TTI: 0467004.NR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 11.8 mOhms | |||||
Mfr: SF-1206SA200W-2 TTI: SF-1206SA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 110V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
Mfr: SF-1206S1500R-2 TTI: SF-1206S1500R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 15A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 2.6 mOhms | |||||||
Mfr: 044001.5WR TTI: 044001.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VAC | 50 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 175.9 mOhms | |||||
Mfr: TR-0603FA1-5-R TTI: TR/0603FA1.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1.5A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | TR-0603FA1-5-R | ||||
Mfr: SF-1206SA800W-2 TTI: SF-1206SA800W-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 8.4 mOhms | |||||
Mfr: 0459.062ER TTI: 0459.062ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .062A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | |||||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.8 mOhms | |||||
Mfr: 0157.500DR TTI: 0157.500DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 418.1 mOhms | |||||
Mfr: 0157004.DR TTI: 0157004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 4A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 16.3 mOhms | |||||
Mfr: 0157007.DR TTI: 0157007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 7A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.2 mOhms | |||||
Mfr: 046702.5NR TTI: 046702.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 21 mOhms | |||||
Mfr: SF-1206SA350W-2 TTI: SF-1206SA350W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 18 mOhms | |||||
Mfr: SF-1206SA315W-2 TTI: SF-1206SA315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 20.3 mOhms | |||||
Mfr: 0440007.WR TTI: 0440007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 7A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 7.53 mOhms | |||||
Mfr: SF-0603SP300R-2 TTI: SF-0603SP300R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 3A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 15.9 mOhms | |||||||
Mfr: SF-1206S1000R-2 TTI: SF-1206S1000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 4 mOhms | |||||||
Mfr: 044003.5WR TTI: 044003.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 18.45 mOhms | |||||
Mfr: SF-1206SA150W-2 TTI: SF-1206SA150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 110V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 50 mOhms | |||||
Mfr: SF-0603SP150R-2 TTI: SF-0603SP150R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1.5A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 59 mOhms | |||||||
Mfr: SF-0603SP700R-2 TTI: SF-0603SP700R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 7A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 4.7 mOhms | |||||||
Mfr: 0459.500ER TTI: 0459.500ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 7.9 Ohms |