Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S1500W-2 TTI: SF-1206S1500W-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.5 mOhms | ||||
0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.8 mOhms | |||||
Mfr: SF-1206HH12M-2 TTI: SF-1206HH12M-2 Bourns Availability: 0In StockSurface Mount Fuses 12A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.9 mOhms | |||||
Mfr: 0483005.DR TTI: 0483005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27 mOhms | ||||
Mfr: SF-0603HI200F-2 TTI: SF-0603HI200F-2 Bourns Availability: 0In StockSurface Mount Fuses 2A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 20 mOhms | ||||
Mfr: SF-0603FP500-2 TTI: SF-0603FP500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 10 mOhms | ||||
Mfr: 0304.100HR TTI: 0304.100HR Littelfuse Availability: 0In StockSurface Mount Fuses .1A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 100 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 5 Ohms | ||||
Mfr: 0304.160HR TTI: 0304.160HR Littelfuse Availability: 0In StockSurface Mount Fuses .16A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 160 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 3 Ohms | ||||
Mfr: C308F160MA-TR1 TTI: C308F160MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .16A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.05 Ohms | ||||
Mfr: C308F80MA-TR1 TTI: C308F80MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .08A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 5.1 Ohms | ||||
Mfr: SF-0402FP050-2 TTI: SF-0402FP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 380 mOhms | |||||
Mfr: SF-1206FP050-2 TTI: SF-1206FP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 527.5 mOhms | |||||
Mfr: SF-1206SP125-2 TTI: SF-1206SP125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 100 mOhms | |||||
Mfr: SF-1206SP500-2 TTI: SF-1206SP500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 11 mOhms | |||||
Mfr: C308F250MA-TR TTI: C308F250MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 710 mOhms | ||||
Mfr: SF-1206S1500R-2 TTI: SF-1206S1500R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 15A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 2.6 mOhms | ||||||
Mfr: SF-0603SA600M-2 TTI: SF-0603SA600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11 mOhms | |||||
Mfr: SF-1206SA250M-2 TTI: SF-1206SA250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 71 mOhms | |||||
Mfr: SF-1206F500M-2 TTI: SF-1206F500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 65V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 18 mOhms | |||||
Mfr: SF-1206F600M-2 TTI: SF-1206F600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 48V FAST ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 6 A | 48 VDC | 80 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 11 mOhms | |||||
Mfr: 0407007.WRA TTI: 0407007.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 7A 24V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 10 mOhms | ||||
Mfr: 040701.5WRA TTI: 040701.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 180 mOhms | ||||
Mfr: 04071.25WRA TTI: 04071.25WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 200 mOhms | ||||
Mfr: 04221.25MRA TTI: 04221.25MRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 73.4 mOhms | ||||
Mfr: TR-1245UMFT3-15-R TTI: TR-1245UMFT3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 3.15 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 23.6 mOhms |