SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216FF375-R TTI: TR/3216FF375-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.75 Ohms | TR-3216FF375-R | |||
Mfr: TR-3216FF4-5-R TTI: TR/3216FF4.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 16 mOhms | TR-3216FF4-5-R | |||
Mfr: MFU0805FF00800P100 TTI: MFU0805FF00800P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.8A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 250 mOhms | ||||||
Mfr: 0448.500MR TTI: 0448.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 380 mOhms | |||||
Mfr: 045803.5DR TTI: 045803.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 37.5 mOhms | 045803.5DR. | ||||
Mfr: 0448002.MR TTI: 0448002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 35.29 mOhms | |||||
Mfr: 044806.3MR TTI: 044806.3MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .01044ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 10.44 mOhms | |||||
Mfr: 0448008.MR TTI: 0448008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0078ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.8 mOhms | |||||
Mfr: 04481.25MR TTI: 04481.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 66.19 mOhms | |||||
Mfr: 0453.200MR TTI: 0453.200MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 837.2 mOhms | |||||
Mfr: F0603G0R06FNTR TTI: F0603G0R06FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 62.5mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 62 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 2.5 Ohms | ||||||
Mfr: MFU0805FF02500P100 TTI: MFU0805FF02500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 40 mOhms | ||||||
Mfr: SF-1206SP250M-2 TTI: SF-1206SP250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 64.7 mOhms | ||||||
Mfr: F0603E2R00FSTR TTI: F0603E2R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 2amp 0.04ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 40 mOhms | ||||||
Mfr: MFU0805FF00500P100 TTI: MFU0805FF00500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 570 mOhms | ||||||
Mfr: MFU1206FF02000P100 TTI: MFU1206FF02000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 2.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 69 mOhms | ||||||
Mfr: MFU1206FF04000P100 TTI: MFU1206FF04000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 4.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 28 mOhms | ||||||
Mfr: 0435.500KR TTI: 0435.500KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .5A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | |||||
Mfr: 0459001.ER TTI: 0459001.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 128 mOhms | |||||
Mfr: 045302.5MR TTI: 045302.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 28.6 mOhms | |||||
Mfr: TR-0603FA1-R TTI: TR/0603FA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.041666667 | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | TR-0603FA1-R | ||||
Mfr: SF-1206SA1500W-2 TTI: SF-1206SA1500W-2 Bourns Availability: 0In StockSurface Mount Fuses 15A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.5 mOhms | |||||
Mfr: SF-1206SA160W-2 TTI: SF-1206SA160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A 110V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 43 mOhms | |||||
Mfr: SF-1206SA700W-2 TTI: SF-1206SA700W-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 9.4 mOhms | |||||
Mfr: 0440.375WR TTI: 0440.375WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .375A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.216 Ohms |