Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 7.9 Ohms | ||||||
Mfr: TR-0603FA1-R TTI: TR/0603FA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 1A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.041666667 | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | TR-0603FA1-R | ||||
Mfr: 0451.400MRL TTI: 0451.400MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 423.3 mOhms | |||||
Mfr: 0459.500ER TTI: 0459.500ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | |||||
Mfr: 043501.5KR TTI: 043501.5KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A 0402 Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 62.5 mOhms | |||||
Mfr: 04671.25NR TTI: 04671.25NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 51 mOhms | |||||
Mfr: 0435005.KR TTI: 0435005.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | |||||
Mfr: 0452001.NRL TTI: 0452001.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 225 mOhms | |||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 10 mOhms | ||||||
Mfr: 0449002.MR TTI: 0449002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 70.8 mOhms | |||||
Mfr: SF-0603SP300-2 TTI: SF-0603SP300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 18 mOhms | ||||||
Mfr: 1210L035/30WR TTI: 1210L035/30WR Littelfuse Availability: 0In StockSurface Mount Fuses 30V 350MA-HD 100A SMD | 0In Stock | 1210L | - 40 C | + 85 C | Reel | 320 mOhms to 1.3 Ohms | ||||||||||||
Mfr: 0304.250HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 460 mOhms | |||||
Mfr: 0440002.WRA TTI: 0440002.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 38.5 mOhms | ||||
0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 59 mOhms | |||||||
Mfr: SF-1206S600M-2 TTI: SF-1206S600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
Mfr: SF-1206S300W-2 TTI: SF-1206S300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 22 mOhms | |||||
Mfr: SF-2410FP300W-2 TTI: SF-2410FP300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 24.9 mOhms | |||||
Mfr: SF-2410SP063W-2 TTI: SF-2410SP063W-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 148 mOhms | |||||
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | ||||||
Mfr: SF-0603HI400M-2 TTI: SF-0603HI400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | ||||||
Mfr: SF-0603SP300M-2 TTI: SF-0603SP300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30.8 mOhms | ||||||
Mfr: SF-0603FP050M-2 TTI: SF-0603FP050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1 Ohms | ||||||
Mfr: SF-1206S1200W-2 TTI: SF-1206S1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.1 mOhms | |||||
Mfr: 0483003.DR TTI: 0483003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 51 mOhms |