Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.800MRL TTI: 0451.800MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 135.5 mOhms | |||||
Mfr: 046702.5NR TTI: 046702.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 21 mOhms | |||||
Mfr: TR-0603HV1-5-R TTI: TR-0603HV1-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | ||||||
Mfr: SF-1206SA315W-2 TTI: SF-1206SA315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 20.3 mOhms | |||||
Mfr: SF-1206SA350W-2 TTI: SF-1206SA350W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 65V TIME DELAY | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 18 mOhms | |||||
Mfr: SF-2410FPA125W-2 TTI: SF-2410FPA125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 70 mOhms | |||||
Mfr: ITV4030L1212NR TTI: ITV4030L1212NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 12V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | ||||||||||||
Mfr: 0407005.WR TTI: 0407005.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | ||||||
Mfr: SCF4030-12-05 TTI: SCF4030-12-05 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: SF-1206HH1000R-2 TTI: SF-1206HH1000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 10A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4 mOhms | |||||
Mfr: SF-1206HH2500R-2 TTI: SF-1206HH2500R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.3 mOhms | |||||
Mfr: SF-1206HH800R-2 TTI: SF-1206HH800R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 8A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4.5 mOhms | |||||
Mfr: SF-1206HHA2500R-2 TTI: SF-1206HHA2500R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.3 mOhms | |||||
Mfr: 015702.5DR TTI: 015702.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 28.8 mOhms | |||||
Mfr: 0452004.MRSN TTI: 0452004.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: F0603E1R25FSTR TTI: F0603E1R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.25amp 0.09ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 90 mOhms | ||||||
Mfr: F0805B0R50FWTR TTI: F0805B0R50FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.50amp 0.75ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 350 mOhms | ||||||
Mfr: TR-3216FF375-R TTI: TR/3216FF375-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.75 Ohms | TR-3216FF375-R | |||
Mfr: TR-3216FF4-5-R TTI: TR/3216FF4.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 16 mOhms | TR-3216FF4-5-R | |||
Mfr: F1206B0R50FWTR TTI: F1206B0R50FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 3amp 500 mA 0.3 5 Ohm | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 350 mOhms | ||||||
Mfr: ERB-RG1R50V TTI: ERB-RG1R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 115 mOhms | ||||||
Mfr: ERB-RG2R50V TTI: ERB-RG2R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 1206 micro chip 32VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 65 mOhms | ||||||
Mfr: 0437001.WRA TTI: 0437001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | ||||
Mfr: C308F250MA-TR1 TTI: C308F250MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .25A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 710 mOhms | |||||
Mfr: 0438002.WRGT TTI: 0438002.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 49 mOhms |