SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0438004.WRGT TTI: 0438004.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17.7 mOhms | ||||
Mfr: 043802.5WRGT TTI: 043802.5WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 36.4 mOhms | ||||
Mfr: 048301.5DR TTI: 048301.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.5 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 103 mOhms | ||||
Mfr: SCF5432-30-04 TTI: SCF5432-30-04 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | |||||
Mfr: 0483002.DR TTI: 0483002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 73 mOhms | ||||
Mfr: 0483007.DR TTI: 0483007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 7A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.1 mOhms | ||||
Mfr: 048303.5DR TTI: 048303.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: 048306.3DR TTI: 048306.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 6.3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 6.3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.8 mOhms | ||||
Mfr: TR-0603HV1-5-R TTI: TR-0603HV1-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | |||||
Mfr: SF-2410FPA125W-2 TTI: SF-2410FPA125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 70 mOhms | ||||
Mfr: SCF4030-12-05 TTI: SCF4030-12-05 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | |||||
Mfr: SCF5432-30-14 TTI: SCF5432-30-14 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | |||||
Mfr: MFU0603FF00500P500 TTI: MFU0603FF00500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 550 mOhms | |||||
Mfr: MFU0805FF02000P500 TTI: MFU0805FF02000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 67 mOhms | |||||
Mfr: F0402G0R20FNTR TTI: F0402G0R20FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 200mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 800 mOhms | |||||
Mfr: F0805B1R00FWTR TTI: F0805B1R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1amp 0.27ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | |||||
Mfr: 0483004.DR TTI: 0483004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 4 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 36 mOhms | ||||
Mfr: 0483008.DR TTI: 0483008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 8A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.7 mOhms | ||||
Mfr: 0483010.DR TTI: 0483010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 10A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 0483012.DR TTI: 0483012.DR Littelfuse Availability: 0In StockSurface Mount Fuses 12A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 12 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4 mOhms | ||||
Mfr: 048302.5DR TTI: 048302.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 61 mOhms | ||||
Mfr: TR-0603HV1-25-R TTI: TR-0603HV1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 132 mOhms | |||||
Mfr: SF-2410FPA250W-2 TTI: SF-2410FPA250W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 31 mOhms | ||||
Mfr: SCF9550-30-05 TTI: SCF9550-30-05 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 2.5 mOhms | |||||
Mfr: SCF9550-45-04 TTI: SCF9550-45-04 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 45 A | 80 VDC | 80 A | 9.5 mm x 5 mm | - 20 C | + 60 C | Reel | 1.5 mOhms |