SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU1206FF00630P100 TTI: MFU1206FF00630P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 630mA Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 450 mOhms | ||||||
Mfr: ERB-RD0R63X TTI: ERB-RD0R63X Panasonic Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 0.63A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 220 mOhms | ||||||
Mfr: ERB-RE4R00V TTI: ERB-RE4R00V Panasonic Availability: 0In StockSurface Mount Fuses 4A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 22 mOhms | ||||||
Mfr: TR2-1025TD4-R TTI: TR2/1025TD4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 5A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 22 mOhms | TR2-1025TD4-R | ||||||
Mfr: ERB-RE0R75V TTI: ERB-RE0R75V Panasonic Availability: 0In StockSurface Mount Fuses 0.75A 0603 micro | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 190 mOhms | ||||||
Mfr: MFU0603FF00630P500 TTI: MFU0603FF00630P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses .63A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 400 mOhms | ||||||
Mfr: 0438003.WRGT TTI: 0438003.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 26.4 mOhms | |||||
Mfr: 0438002.WRGT TTI: 0438002.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 49 mOhms | |||||
Mfr: SCF5432-30-10 TTI: SCF5432-30-10 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | ||||||
Mfr: SF-2410FPA150W-2 TTI: SF-2410FPA150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 60 mOhms | |||||
Mfr: SF-2410FPA300W-2 TTI: SF-2410FPA300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 24.9 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 60 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 2.5 Ohms | |||||||
Mfr: SCF4030-12-04 TTI: SCF4030-12-04 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 12 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3.5 mOhms | ||||||
Mfr: MFU0603FF01000P500 TTI: MFU0603FF01000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 170 mOhms | ||||||
Mfr: MFU0805FF03150P500 TTI: MFU0805FF03150P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 3.15A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 31 mOhms | ||||||
Mfr: F1206B0R50FWTR TTI: F1206B0R50FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 3amp 500 mA 0.3 5 Ohm | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 350 mOhms | ||||||
Mfr: 0483005.DR TTI: 0483005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27 mOhms | |||||
Mfr: SCF4030-15-02 TTI: SCF4030-15-02 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 15 A, 4.0 x 3.0 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 15 A | 36 VDC | 50 A | 1612 (4030 metric) | - 20 C | + 60 C | Reel | 3 mOhms | ||||||
Mfr: MFU0603FF04000P500 TTI: MFU0603FF04000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 4.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | ||||||
Mfr: MFU0603FF01600P500 TTI: MFU0603FF01600P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.6A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 76 mOhms | ||||||
Mfr: CC06H2A-TR TTI: CC06H2A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2A TR Chip Fuse | 0In Stock | CC06H | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 85 C | Reel | 61 mOhms | ||||||
Mfr: F0805B3R00FWTR TTI: F0805B3R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3amp 0.08ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||||
Mfr: SF-2410FPA1000W-2 TTI: SF-2410FPA1000W-2 Bourns Availability: 0In StockSurface Mount Fuses 10A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 10 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 6.8 mOhms | |||||
Mfr: SF-2410FPA400W-2 TTI: SF-2410FPA400W-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 125V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 4 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 17.5 mOhms | |||||
Mfr: C308F100MA-TR TTI: C308F100MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms |