Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603SA700M-2 TTI: SF-0603SA700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 24V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 8 mOhms | |||||
Mfr: SF-1206SA150M-2 TTI: SF-1206SA150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 210 mOhms | |||||
Mfr: SF-1206SA500M-2 TTI: SF-1206SA500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 23 mOhms | |||||
Mfr: SF-1206F400M-2 TTI: SF-1206F400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 65V FAST-ACTING | 0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 4 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 26 mOhms | |||||
Mfr: TR-1145HV3-15-R TTI: TR-1145HV3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 3.15A 350V FAST ACTING | 0In Stock | 1145HV | Surface Mount Fuses | Fast Blow | 3.15 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 11.2 mm x 5.05 mm | - 40 C | + 125 C | Reel | 31.5 mOhms | ||||
Mfr: 0407004.WRA TTI: 0407004.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 25 mOhms | ||||
Mfr: 0407005.WRA TTI: 0407005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 16 mOhms | ||||
Mfr: 0422001.MRA TTI: 0422001.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 99.4 mOhms | ||||
Mfr: 0422003.MRA TTI: 0422003.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms | ||||
Mfr: SCF5432-30-14 TTI: SCF5432-30-14 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | |||||
Mfr: TR-1245UMFT4-R TTI: TR-1245UMFT4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 4 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: TR-1245UMFT5-R TTI: TR-1245UMFT5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 5 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 14.5 mOhms | |||||
Mfr: TR-1245UMFT1-25-R TTI: TR-1245UMFT1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Time-Delay, 1.25 A | 0In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 85 mOhms | |||||
Mfr: TR-1245UMFF2-R TTI: TR-1245UMFF2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 2 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: SCF5432-30-04 TTI: SCF5432-30-04 Eaton Electronics Availability: 0In StockSurface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0In Stock | SCF | Surface Mount Fuses | Medium / Normal Blow | 30 A | 62 VDC | 80 A | 2112 (5432 metric) | - 20 C | + 60 C | Reel | 2.5 mOhms | |||||
Mfr: 0422005.MRA TTI: 0422005.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | ||||
Mfr: 0449005.MR TTI: 0449005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 17.1 mOhms | ||||
Mfr: 045101.5NRL TTI: 045101.5NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 0157.500DR TTI: 0157.500DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 418.1 mOhms | ||||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.8 mOhms | ||||
Mfr: 0440008.WRA TTI: 0440008.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 8A 32V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 6.34 mOhms | |||
Mfr: 0438004.WRGT TTI: 0438004.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17.7 mOhms | ||||
Mfr: 043802.5WRGT TTI: 043802.5WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 36.4 mOhms | ||||
Mfr: SF-1206S150M-2 TTI: SF-1206S150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | |||||
Mfr: SF-1206S500M-2 TTI: SF-1206S500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 15 mOhms |