SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216TD7-R TTI: TR/3216TD7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 7.0A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 0.291666667 | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD7-R | ||||
Mfr: SF-3812TL050TS TTI: SF-3812TL050TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 0.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 616 mOhms | |||||||
Mfr: SF-3812TL500TS TTI: SF-3812TL500TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 14 mOhms | |||||||
Mfr: CC06FA750MA-TR TTI: CC06FA750MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 510 mOhms | |||||
Mfr: ERB-RG1R00V TTI: ERB-RG1R00V Panasonic Availability: 0In StockSurface Mount Fuses 1A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 210 mOhms | ||||||
Mfr: 2822HC90-RTR TTI: 2822HC90-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 90A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 90 A | 72 VDC | 500 A, 1 kA | Reel | ||||||||||
Mfr: 0304.250HR TTI: 0304.250HR Littelfuse Availability: 0In StockSurface Mount Fuses .25A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 250 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: 0304.080HR TTI: 0304.080HR Littelfuse Availability: 0In StockSurface Mount Fuses .08A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 80 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 8.19 Ohms | |||||
Mfr: 0304.250HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 460 mOhms | |||||
Mfr: CB61F6-3A-TR1 TTI: CB61F6-3A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 6.3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: C308F250MA-TR1 TTI: C308F250MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .25A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 710 mOhms | |||||
Mfr: C308F50MA-TR1 TTI: C308F50MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .05A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 9.4 Ohms | |||||
Mfr: C308F100MA-TR1 TTI: C308F100MA-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses .1A 250V FAST ACTING | 0In Stock | C308F | Ceramic Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.87 Ohms | |||||
Mfr: 0467.750NR TTI: 0467.750NR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | |||||
Mfr: 1210L035/30WR TTI: 1210L035/30WR Littelfuse Availability: 0In StockSurface Mount Fuses 30V 350MA-HD 100A SMD | 0In Stock | 1210L | - 40 C | + 85 C | Reel | 320 mOhms to 1.3 Ohms | ||||||||||||
Mfr: MFU1206FF06300P100 TTI: MFU1206FF06300P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 6.3A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 6.3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 14 mOhms | ||||||
Mfr: ERB-RD5R00X TTI: ERB-RD5R00X Panasonic Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 5.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 19.5 mOhms | ||||||
Mfr: ERB-RD2R50X TTI: ERB-RD2R50X Panasonic Availability: 0In StockSurface Mount Fuses 2.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 42 mOhms | ||||||
Mfr: MFU1206FF05000P500 TTI: MFU1206FF05000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 5A 63V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
Mfr: MFU1206FF03150P100 TTI: MFU1206FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 37 mOhms | ||||||
Mfr: MFU1206FF00500P500 TTI: MFU1206FF00500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 660 mOhms | ||||||
Mfr: ERB-RE1R25V TTI: ERB-RE1R25V Panasonic Availability: 0In StockSurface Mount Fuses 1.25A 0603 micro | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 94 mOhms | ||||||
Mfr: ERB-RE2R00V TTI: ERB-RE2R00V Panasonic Availability: 0In StockSurface Mount Fuses 2A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 51 mOhms | ||||||
Mfr: MFU0603FF05000P100 TTI: MFU0603FF05000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
Mfr: ERB-RD4R00X TTI: ERB-RD4R00X Panasonic Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 4.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 24 mOhms |