SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB61F4A-TR2 TTI: CB61F4A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A | 2410 (6125 metric) | Reel | ||||||||
Mfr: F1206B0R50FSTR TTI: F1206B0R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 280 mOhms | ||||||
Mfr: 0422003.MR TTI: 0422003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms | |||||
Mfr: CB61F15A-TR2 TTI: CB61F15A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 15A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4 mOhms | |||||
Mfr: 0304.100HR TTI: 0304.100HR Littelfuse Availability: 0In StockSurface Mount Fuses .1A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 100 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 5 Ohms | |||||
Mfr: 0304.160HR TTI: 0304.160HR Littelfuse Availability: 0In StockSurface Mount Fuses .16A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 160 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 3 Ohms | |||||
Mfr: 0422003.MRA TTI: 0422003.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms | |||||
Mfr: 0422004.MRA TTI: 0422004.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 4A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 16.8 mOhms | |||||
0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.8 mOhms | ||||||
Mfr: 0422005.MRA TTI: 0422005.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | |||||
Mfr: 2822HC70-RTR TTI: 2822HC70-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 70A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 70 A | 72 VDC | 500 A, 1 kA | Reel | ||||||||||
Mfr: ERB-RG1R50V TTI: ERB-RG1R50V Panasonic Availability: 0In StockSurface Mount Fuses 1.5A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 115 mOhms | ||||||
Mfr: ERB-RG2R50V TTI: ERB-RG2R50V Panasonic Availability: 0In StockSurface Mount Fuses 2.5A 1206 micro chip 32VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 65 mOhms | ||||||
Mfr: TR-3216TD7-R TTI: TR/3216TD7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 7.0A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 0.291666667 | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD7-R | ||||
Mfr: 2822HC40-RTR TTI: 2822HC40-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 40A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 40 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: SF-3812TL100TS TTI: SF-3812TL100TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 1A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 176 mOhms | |||||||
Mfr: ERB-RG0R50V TTI: ERB-RG0R50V Panasonic Availability: 0In StockSurface Mount Fuses .5A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 560 mOhms | ||||||
Mfr: ERB-RG0R75V TTI: ERB-RG0R75V Panasonic Availability: 0In StockSurface Mount Fuses .75A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 340 mOhms | ||||||
Mfr: ERB-RG3R00V TTI: ERB-RG3R00V Panasonic Availability: 0In StockSurface Mount Fuses 3 AMP32V FAST ACTING | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 45 mOhms | ||||||
Mfr: 2822HC60-RTR TTI: 2822HC60-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 60A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 60 A | 72 VDC | 1 kA, 1 kA | Reel | ||||||||||
Mfr: ERB-RG2R00V TTI: ERB-RG2R00V Panasonic Availability: 0In StockSurface Mount Fuses 2A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 85 mOhms | ||||||
Mfr: SF-3812TL150TS TTI: SF-3812TL150TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 1.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 101 mOhms | |||||||
Mfr: SF-3812TL250TS TTI: SF-3812TL250TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 2.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 39 mOhms | |||||||
Mfr: SF-3812TL350TS TTI: SF-3812TL350TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 3.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 18 mOhms | |||||||
Mfr: SF-3812TL400TS TTI: SF-3812TL400TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 4A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 16 mOhms |