467 - Surface Mount Fuses
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0467004.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 0603 4A V/FA HALIDE FREE | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 11.8 mOhms | Reel | ||||
Mfr: 0467.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 300 mOhms | Reel | ||||
Mfr: 04671.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 31 mOhms | Reel | ||||
Mfr: 04671.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A V/FA 0603 | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 31 mOhms | Reel | ||||
Mfr: 046703.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 13.9 mOhms | Reel | ||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A | 0.576 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 13 mOhms | Cut Tape | ||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 0603 (1608 metric) | Reel | |||||||||
Mfr: 0467.500NRHF. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A | 0.0087 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Cut Tape | |||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A | 0.9 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 9 mOhms | Cut Tape | ||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A | 0.1103 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 30 mOhms | |||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A | 0.2403 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 18 mOhms | Cut Tape | ||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0.0212 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 71 mOhms | Cut Tape | ||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 545 mOhms | |||||
Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 0603 (1608 metric) | Reel |
- 1
- 2