154 - Surface Mount Fuses
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154.250DR TTI: 0154.250DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 1.05 Ohms | Reel | |||||
Mfr: 0154002.DRT TTI: 0154002.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | 576-154002T 154002T | ||||
Mfr: 0154005.DRTL TTI: 0154005.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | |||||
Mfr: 0154.400DR TTI: 0154.400DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .4A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 560 mOhms | Reel | |||||
Mfr: 0154.630DR TTI: 0154.630DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.63A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 305 mOhms | Reel | |||||
Mfr: 0154.062DR TTI: 0154.062DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 5.5 Ohms | Reel | |||||
Mfr: 0154.375DRT TTI: 0154.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | |||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 153 mOhms | Reel | |||||
Mfr: 0154001.DRTL TTI: 0154001.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 225 mOhms | Reel | |||||
Mfr: 015403.5DR TTI: 015403.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 20 mOhms | Reel | |||||
Mfr: 0154.750DR TTI: 0154.750DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 245 mOhms | Reel | |||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | |||||
Mfr: 015406.3DR TTI: 015406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | |||||
Mfr: 0154.125DR TTI: 0154.125DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||||
Mfr: 015402.5DR TTI: 015402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | |||||
Mfr: 0154.750DRT TTI: 0154.750DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 360 mOhms | Reel | |||||
Mfr: 0154001.DRT TTI: 0154001.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 225 mOhms | Reel | 154001T | ||||
Mfr: 015401.5DR TTI: 015401.5DR Littelfuse Availability: 0In StockLimited Supply Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 | 0In StockLimited Supply | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 63 mOhms | Reel | |||||
Mfr: 0154002.DR TTI: 0154002.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 36.7 mOhms | Reel | |||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 700 mOhms | Reel | 576-154.500T 154.500T | ||||
Mfr: 0154.375DR TTI: 0154.375DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 610 mOhms | Reel | |||||
Mfr: 0154005.DRL TTI: 0154005.DRL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | |||||
Mfr: 015401.5DRT TTI: 015401.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 93 mOhms | Reel | 576-15401.5T 15401.5T | ||||
Mfr: 0154007.DRT TTI: 0154007.DRT Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | |||||
Mfr: 01541.25DR TTI: 01541.25DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse1.25A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 78 mOhms | Reel |