SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 046506.3DR TTI: 046506.3DR Littelfuse Availability: 6,000In Stock7,500 On Order Expected 21-Jul-26 Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 | 6,000In Stock7,500 On Order Expected 21-Jul-26 | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | |||||
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 4,000In StockSurface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 4,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 0459002.UR TTI: 0459002.UR Littelfuse Availability: 110,000In StockSurface Mount Fuses 125V 2A Fast Acting | 110,000In Stock | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 46.8 mOhms | |||||
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 1,000In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | |||||
Mfr: 0459.250UR TTI: 0459.250UR Littelfuse Availability: 64,500In StockSurface Mount Fuses 125V .25A Fast Acting | 64,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 665 mOhms | |||||
Mfr: 0452004.MRL TTI: 0452004.MRL Littelfuse Availability: 25,000In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 25,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 045106.3MRL TTI: 045106.3MRL Littelfuse Availability: 2,000In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 2,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 0460002.UR TTI: 0460002.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 2A Slo-Blo | 500In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 72 mOhms | |||||
Mfr: 0443001.DR TTI: 0443001.DR Littelfuse Availability: 25,500In StockSurface Mount Fuses 250VAC 1A .18ohms 443 NANO2 | 25,500In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0452005.MRL TTI: 0452005.MRL Littelfuse Availability: 15,000In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 15,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | 576-R452005.L R452005.L | ||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 6,000In StockSurface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 6,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 3,000In StockSurface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 3,000In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 275 mOhms | |||||
Mfr: 0466.125NR TTI: 0466.125NR Littelfuse Availability: 10,000In Stock5,000 On Order Expected 02-Jul-26 Surface Mount Fuses .125A 125V VERY FAST ACTING | 10,000In Stock5,000 On Order Expected 02-Jul-26 | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.925 mOhms | |||||
Mfr: 0451.500MRL TTI: 0451.500MRL Littelfuse Availability: 3,000In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | 3,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 304.6 mOhms | |||||
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 3,000In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 3,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: 0466004.NR TTI: 0466004.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | |||||
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 60,000In StockSurface Mount Fuses 63V .75A VFA Slimline | 60,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | |||||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 2,000In StockSurface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 2,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0466003.NR TTI: 0466003.NR Littelfuse Availability: 0In Stock20,000 On Order Expected Surface Mount Fuses 3A 32V VERY FAST ACTING | 0In Stock20,000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 19 mOhms | |||||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 15,000In StockSurface Mount Fuses .25A 125V VERY FAST ACTING | 15,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | |||||
Mfr: SF-0603S050M-2 TTI: SF-0603S050M-2 Bourns Availability: 4,000In StockSurface Mount Fuses .5A Slow Blow 0603 SinglFuse | 4,000In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 485 mOhms | ||||||
Mfr: 0440.750WRA TTI: 0440.750WRA Littelfuse Availability: 27,000In Stock21,000 On Order Expected 07-Oct-26 Surface Mount Fuses .750A 63V FAST ACTING | 27,000In Stock21,000 On Order Expected 07-Oct-26 | 440A | 750 mA | - 55 C | + 150 C | AEC-Q200 | Reel | 462.4 mOhms | ||||||||||
Mfr: F0402E0R25FSTR TTI: F0402E0R25FSTR KYOCERA AVX Availability: 60,000In StockSurface Mount Fuses 0402 0.25amp 0.65ohm SMD | 60,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 650 mOhms | ||||||
Mfr: F0603E0R50FSTR TTI: F0603E0R50FSTR KYOCERA AVX Availability: 3,000In StockSurface Mount Fuses 0603 0.5amp 0.25ohm SMD | 3,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 250 mOhms | ||||||
Mfr: 0422001.MR TTI: 0422001.MR Littelfuse Availability: 1,000In StockSurface Mount Fuses 1A 250V FAST ACTING | 1,000In Stock | 422 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 99.4 mOhms |