SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S400M-2 TTI: SF-0603S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18 mOhms | |||||
Mfr: SF-0603SA400M-2 TTI: SF-0603SA400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20 mOhms | |||||
Mfr: SF-0603SA500M-2 TTI: SF-0603SA500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 12 mOhms | |||||
Mfr: SF-0603SA700M-2 TTI: SF-0603SA700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 24V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 8 mOhms | |||||
Mfr: F0805B0R75FWTR TTI: F0805B0R75FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.75amp 0.35ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 270 mOhms | |||||
Mfr: F0603E1R25FSTR TTI: F0603E1R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.25amp 0.09ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 90 mOhms | |||||
Mfr: SF-0603SA150M-2 TTI: SF-0603SA150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 116 mOhms | |||||
Mfr: SF-0603SA800M-2 TTI: SF-0603SA800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 24V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 7 mOhms | |||||
Mfr: SF-0603SA100M-2 TTI: SF-0603SA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 238 mOhms | |||||
Mfr: SF-0603SA600M-2 TTI: SF-0603SA600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: F1206B0R25FSTR TTI: F1206B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0.25A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 750 mOhms | |||||
Mfr: SF-0603SA125M-2 TTI: SF-0603SA125M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 154 mOhms | |||||
Mfr: SF-0603SA200M-2 TTI: SF-0603SA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 67 mOhms | |||||
Mfr: SF-0603SA300M-2 TTI: SF-0603SA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30 mOhms | |||||
Mfr: F1206B0R20FSTR TTI: F1206B0R20FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.2AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: SF-1206HH10M-2 TTI: SF-1206HH10M-2 Bourns Availability: 0In StockSurface Mount Fuses 10A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4.5 mOhms | |||||
Mfr: SF-2923HC20C-2 TTI: SF-2923HC20C-2 Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 20A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 2 mOhms | |||||
Mfr: SF-1206SA150M-2 TTI: SF-1206SA150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 210 mOhms | |||||
Mfr: SF-1206SA500M-2 TTI: SF-1206SA500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 23 mOhms | |||||
Mfr: SF-1206SA075M-2 TTI: SF-1206SA075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 514 mOhms | |||||
Mfr: SF-1206SA350M-2 TTI: SF-1206SA350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 39 mOhms | |||||
Mfr: SF-1206SA250M-2 TTI: SF-1206SA250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 71 mOhms | |||||
Mfr: SF-2410FA1500W-2 TTI: SF-2410FA1500W-2 Bourns Availability: 0In StockSurface Mount Fuses 15A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.7 mOhms |