SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0402S150M-2 TTI: SF-0402S150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 56 mOhms | |||||
Mfr: SF-0603S400M-2 TTI: SF-0603S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18 mOhms | |||||
Mfr: SF-0402S200M-2 TTI: SF-0402S200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 35 mOhms | |||||
Mfr: SF-0603S300M-2 TTI: SF-0603S300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Mfr: SF-2410FP075T-2 TTI: SF-2410FP075T-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 125V FAST ACTING | 0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 206.5 mOhms | ||||
Mfr: SF-0603SA600M-2 TTI: SF-0603SA600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11 mOhms | |||||
0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 59 mOhms | ||||||
0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: SF-3812F2000T-2 TTI: SF-3812F2000T-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||
Mfr: SF-0603SA125M-2 TTI: SF-0603SA125M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 154 mOhms | |||||
Mfr: SF-0603SA200M-2 TTI: SF-0603SA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 Slow-Blow Multilayer 2A Auto | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 67 mOhms | |||||
Mfr: SF-0603SA300M-2 TTI: SF-0603SA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30 mOhms | |||||
Mfr: ITV4030L1212NR TTI: ITV4030L1212NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 12V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: SF-0603SA150M-2 TTI: SF-0603SA150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 116 mOhms | |||||
Mfr: SF-0603SA800M-2 TTI: SF-0603SA800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8A 24V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 7 mOhms | |||||
Mfr: SF-0603SA100M-2 TTI: SF-0603SA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 65V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 65 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 238 mOhms | |||||
Mfr: SF-0603SPA200R-2 TTI: SF-0603SPA200R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 2A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 2 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-0603SPA700R-2 TTI: SF-0603SPA700R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 7A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 7 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-1206SA250M-2 TTI: SF-1206SA250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 71 mOhms | |||||
Mfr: SF-2410FA1500W-2 TTI: SF-2410FA1500W-2 Bourns Availability: 0In StockSurface Mount Fuses 15A 65V FAST ACTING | 0In Stock | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.7 mOhms | ||||
Mfr: SF-3812F2500T-2 TTI: SF-3812F2500T-2 Bourns Availability: 0In StockSurface Mount Fuses 25A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 80 VDC | 100 A, 130 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 2.4 mOhms | ||||
Mfr: SF-3812F3500T-2 TTI: SF-3812F3500T-2 Bourns Availability: 0In StockSurface Mount Fuses 35A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 35 A | 250 VAC | 80 VDC | 100 A, 130 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 1.4 mOhms | ||||
Mfr: SF-0402S400M-2 TTI: SF-0402S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: SF-0603SA350M-2 TTI: SF-0603SA350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 35V TIME DELAY | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 24 mOhms | |||||
Mfr: SF-0603SPA100R-2 TTI: SF-0603SPA100R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel |