Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 59 mOhms | ||||||
Mfr: SF-1206S600M-2 TTI: SF-1206S600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: SF-1206S300W-2 TTI: SF-1206S300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 22 mOhms | ||||
Mfr: SF-2410FP300W-2 TTI: SF-2410FP300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 24.9 mOhms | ||||
Mfr: SF-2410SP063W-2 TTI: SF-2410SP063W-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 148 mOhms | ||||
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | |||||
Mfr: SF-0603HI400M-2 TTI: SF-0603HI400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | |||||
Mfr: SF-0603SP300M-2 TTI: SF-0603SP300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30.8 mOhms | |||||
Mfr: SF-0603FP050M-2 TTI: SF-0603FP050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1 Ohms | |||||
Mfr: SF-1206S1200W-2 TTI: SF-1206S1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.1 mOhms | ||||
Mfr: 0483003.DR TTI: 0483003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 51 mOhms | ||||
Mfr: SF-2410F2000W-2 TTI: SF-2410F2000W-2 Bourns Availability: 0In StockSurface Mount Fuses 20A Fast Acting 2410 SinglFuse | 0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.4 mOhms | ||||
Mfr: SF-1206FP250-2 TTI: SF-1206FP250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 37 mOhms | |||||
Mfr: SF-1206FP400-2 TTI: SF-1206FP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 18 mOhms | |||||
Mfr: SF-1206SA500W-2 TTI: SF-1206SA500W-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V SLOW BLOW | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 12.9 mOhms | ||||
Mfr: CC06FA750MA-TR TTI: CC06FA750MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 510 mOhms | ||||
Mfr: ERB-RG1R00V TTI: ERB-RG1R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 210 mOhms | |||||
Mfr: SF-1206HV25M-2 TTI: SF-1206HV25M-2 Bourns Availability: 0In StockSurface Mount Fuses 25A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 35 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.6 mOhms | |||||
Mfr: SF-3812F1500T-2 TTI: SF-3812F1500T-2 Bourns Availability: 0In StockSurface Mount Fuses 15A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 5 mOhms | ||||
Mfr: SF-3812F2000T-2 TTI: SF-3812F2000T-2 Bourns Availability: 0In StockSurface Mount Fuses 20A 250V FAST ACTING | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||
Mfr: F0402G0R02FNTR TTI: F0402G0R02FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 7.5 Ohms | |||||
Mfr: F1206B0R50FSTR TTI: F1206B0R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Mfr: SF-0603SP600R-2 TTI: SF-0603SP600R-2 Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 6A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 6.3 mOhms | ||||||
Mfr: SF-1206S1200R-2 TTI: SF-1206S1200R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 12A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 3.2 mOhms | ||||||
Mfr: SF-3812TL050TS TTI: SF-3812TL050TS Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 0.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 616 mOhms |