Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0154004.DRT TTI: 0154004.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 0154002.DRT TTI: 0154002.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | 576-154002T 154002T | ||||
Mfr: 0453002.MR TTI: 0453002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | |||||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 33 mOhms | TR-CC12H4A | |||||
Mfr: 0465002.DR TTI: 0465002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .039ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 39 mOhms | |||||
Mfr: 0708060.UR TTI: 0708060.UR Littelfuse Availability: 0In StockSurface Mount Fuses 60A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 60 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 930 mOhms | |||||||
Mfr: SF-0603FP050F-2 TTI: SF-0603FP050F-2 Bourns Availability: 0In StockSurface Mount Fuses .5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 500 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 185 mOhms | |||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 231 mOhms | ||||||
Mfr: TR2-1025FA10-R TTI: TR2/1025FA10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 10A Brick Fuse | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 7.2 mOhms | TR2-1025FA10-R | ||||||
Mfr: 0885005.DR TTI: 0885005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 11.9 mOhms | |||||
Mfr: 0881080.URF TTI: 0881080.URF Littelfuse Availability: 0In StockSurface Mount Fuses 80A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 80 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 630 uOhms | ||||||
Mfr: 0448.080MR TTI: 0448.080MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.47ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.47 Ohms | |||||
Mfr: F0603E3R00FSTR TTI: F0603E3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 3amp 0.03ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | ||||||
Mfr: 0453015.MR TTI: 0453015.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | |||||
Mfr: 0451.080MRL TTI: 0451.080MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.05 Ohms | |||||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 26 mOhms | ||||||
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 69.5 mOhms | |||||
Mfr: 0440002.WR TTI: 0440002.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 38.5 mOhms | |||||
Mfr: ERB-RE2R50V TTI: ERB-RE2R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 40 mOhms | ||||||
Mfr: TR-3216FF7-R TTI: TR/3216FF7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 0.291666667 | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | TR-3216FF7-R | |||
Mfr: MFU0603FF03150P100 TTI: MFU0603FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 29 mOhms | ||||||
Mfr: MFU1206FF01000P100 TTI: MFU1206FF01000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 1.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 200 mOhms | ||||||
Mfr: CC12H1-5A-TR TTI: CC12H1.5A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 218 mOhms | CC12H1-5A-TR |