SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU1206FF01000P100 TTI: MFU1206FF01000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 1.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 200 mOhms | ||||||
Mfr: MFU0603FF03150P100 TTI: MFU0603FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 29 mOhms | ||||||
Mfr: TR-3216FF7-R TTI: TR/3216FF7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 0.291666667 | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 7 mOhms | TR-3216FF7-R | |||
Mfr: 0467005.NRHF TTI: 0467005.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 5A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 8.9 mOhms | |||||
Mfr: 049401.5NRHF TTI: 049401.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 41 mOhms | |||||
Mfr: 0501010.WR TTI: 0501010.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 10A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.62 mOhms | ||||||
Mfr: 0459.750UR TTI: 0459.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 175 mOhms | |||||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 125 VAC | 72 VDC | 100 A, 500 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.32 mOhms | |||||
Mfr: 0467.250NR TTI: 0467.250NR Littelfuse Availability: 0In StockSurface Mount Fuses .25A 32V VERY FAST ACTING | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 565 mOhms | |||||
Mfr: 0501020.WR TTI: 0501020.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 20A 1206 High Current 1206 | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.94 mOhms | ||||||
Mfr: 0407006.WR TTI: 0407006.WR Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 12 mOhms | ||||||
Mfr: 0437.500WR TTI: 0437.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 908 mOhms | |||||
Mfr: 044301.5DRLC TTI: 044301.5DRLC Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 1.5A .1ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||||
Mfr: 0453.250MR TTI: 0453.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 576.5 mOhms | |||||
Mfr: 0465002.DR TTI: 0465002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .039ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 39 mOhms | |||||
Mfr: 088502.5DR TTI: 088502.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 26.7 mOhms | |||||
Mfr: 0885005.DR TTI: 0885005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 11.9 mOhms | |||||
Mfr: 0453012.MR TTI: 0453012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.9 mOhms | |||||
Mfr: 0453010.MR TTI: 0453010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | |||||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.0496 Ohms | |||||
Mfr: 0453005.MR TTI: 0453005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0459003.ER TTI: 0459003.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | |||||
Mfr: TR-3216FF20-R TTI: TR/3216FF20-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC 20A Fast Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 20 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 1.8 mOhms | TR-3216FF20-R | |||
Mfr: TR-3216FF250-R TTI: TR/3216FF250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.5 Ohms | TR-3216FF250-R | |||
Mfr: 0881100.UR TTI: 0881100.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 100A .45ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 100 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 450 uOhms |