Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S500-2 TTI: SF-0603S500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 8 mOhms | |||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
Mfr: SF-0402F150-2 TTI: SF-0402F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 1.5 A | 24 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 105 C | Reel | 51 mOhms | ||||||
Mfr: F0603G0R07FNTR TTI: F0603G0R07FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 75mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 2 Ohms | ||||||
Mfr: 0448015.MR TTI: 0448015.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 85 VDC | 50 A, 200 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.94 mOhms | |||||
Mfr: TR-3216FF3-R TTI: TR/3216FF3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 36 mOhms | TR-3216FF3-R | |||
Mfr: 0460.375UR TTI: 0460.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.74 Ohms | |||||
Mfr: 0456025.ER TTI: 0456025.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 125 VAC | 72 VDC | 100 A, 500 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.92 mOhms | |||||
Mfr: 0483015.DR TTI: 0483015.DR Littelfuse Availability: 0In StockSurface Mount Fuses TFF CHIP WIA 32V 1206 FA 15A | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | |||||
Mfr: SF-0603S050M-2 TTI: SF-0603S050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 485 mOhms | ||||||
Mfr: SF-1206S300M-2 TTI: SF-1206S300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 31 mOhms | ||||||
Mfr: 0466.200NR TTI: 0466.200NR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 1.1 Ohms | |||||
Mfr: 0468.500NRHF TTI: 0468.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 270 mOhms | |||||
Mfr: TR-3216FF6-5-R TTI: TR/3216FF6.5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 6.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 8.6 mOhms | TR-3216FF6-5-R | |||
Mfr: F0402G0R10FNTR TTI: F0402G0R10FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 100mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 2.4 Ohms | ||||||
Mfr: 0451.200MRL TTI: 0451.200MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 837.2 mOhms | |||||
Mfr: 0451.100MRL TTI: 0451.100MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.1 Ohms | |||||
Mfr: 0154.250DR TTI: 0154.250DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.05 Ohms | |||||
Mfr: 0453007.MR TTI: 0453007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0154004.DRT TTI: 0154004.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | |||||
Mfr: 0154002.DRT TTI: 0154002.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | 576-154002T 154002T | ||||
Mfr: 0453002.MR TTI: 0453002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | |||||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 33 mOhms | TR-CC12H4A |