SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451007.NRL TTI: 0451007.NRL Littelfuse Availability: 0In Stock20,000 On Order Expected 10-Sep-26 Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 0In Stock20,000 On Order Expected 10-Sep-26 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0451001.MRSN TTI: 0451001.MRSN Littelfuse Availability: 0In Stock1,000 On Order Expected 26-Aug-26 Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock1,000 On Order Expected 26-Aug-26 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: SF-0603SP100M-2 TTI: SF-0603SP100M-2 Bourns Availability: 0In Stock12,000 On Order Expected 07-Oct-26 Surface Mount Fuses 1A 32V TIME DELAY | 0In Stock12,000 On Order Expected 07-Oct-26 | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 200 mOhms | ||||||
Mfr: SF-0402F0315-2 TTI: SF-0402F0315-2 Bourns Availability: 0In Stock10,000 On Order Expected 27-Aug-26 Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse | 0In Stock10,000 On Order Expected 27-Aug-26 | SF-0402F | Surface Mount Fuses | Fast Blow | 315 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 690 mOhms | ||||||
Mfr: SF-1206S150-2 TTI: SF-1206S150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 51 mOhms | SF-1206S150-2. | |||||
Mfr: SF-2410FP050W-2 TTI: SF-2410FP050W-2 Bourns Availability: 0In Stock6,000 On Order Expected 17-Sep-26 Surface Mount Fuses .5A 250V FAST ACTING | 0In Stock6,000 On Order Expected 17-Sep-26 | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 231 mOhms | |||||
Mfr: SF-3812TM200T-2 TTI: SF-3812TM200T-2 Bourns Availability: 0In Stock10,000 On Order Expected 26-Oct-26 Surface Mount Fuses 600vac 2A Singlfuse | 0In Stock10,000 On Order Expected 26-Oct-26 | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 55 mOhms | |||||
Mfr: 04151.25DRSP TTI: 04151.25DRSP Littelfuse Availability: 0In Stock1,500 On Order Expected 25-Jun-26 Surface Mount Fuses 277V 1.25A 15mm x 5mm | 0In Stock1,500 On Order Expected 25-Jun-26 | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 267 mOhms | |||||||
Mfr: 0415004.DRSP TTI: 0415004.DRSP Littelfuse Availability: 0In Stock1,500 On Order Expected 25-Jun-26 Surface Mount Fuses 277V 4A 15mm x 5mm | 0In Stock1,500 On Order Expected 25-Jun-26 | 415 | SMD Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 40 mOhms | |||||||
Mfr: 0415002.DRSP TTI: 0415002.DRSP Littelfuse Availability: 0In StockSurface Mount Fuses 277V 2A 15mm x 5mm | 0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 125 mOhms | |||||||
Mfr: 0415001.DRSP TTI: 0415001.DRSP Littelfuse Availability: 0In Stock1,500 On Order Expected 25-Jun-26 Surface Mount Fuses 277V 1A 15mm x 5mm | 0In Stock1,500 On Order Expected 25-Jun-26 | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 400 mOhms | |||||||
Mfr: 0415005.DRSP TTI: 0415005.DRSP Littelfuse Availability: 0In Stock1,500 On Order Expected 25-Jun-26 Surface Mount Fuses 277V 5A 15mm x 5mm | 0In Stock1,500 On Order Expected 25-Jun-26 | 415 | SMD Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 25 mOhms | |||||||
Mfr: 041502.5DRSP TTI: 041502.5DRSP Littelfuse Availability: 0In Stock1,500 On Order Expected 25-Jun-26 Surface Mount Fuses 277V 2.5A 15mm x 5mm | 0In Stock1,500 On Order Expected 25-Jun-26 | 415 | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 91 mOhms | |||||||
Mfr: 0483015.DR TTI: 0483015.DR Littelfuse Availability: 0In Stock12,000 On Order Expected 25-Sep-26 Surface Mount Fuses TFF CHIP WIA 32V 1206 FA 15A | 0In Stock12,000 On Order Expected 25-Sep-26 | 483 | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | |||||
Mfr: F0603G0R10FNTR TTI: F0603G0R10FNTR KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 11-Sep-26 Surface Mount Fuses 0603 100mA fuse | 0In Stock6,000 On Order Expected 11-Sep-26 | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 2.4 Ohms | ||||||
Mfr: TR-3216FF2-R TTI: TR-3216FF2-R Bussmann / Eaton Availability: 0In Stock3,000 On Order Expected 15-Oct-26 Surface Mount Fuses 2A 32V FAST ACTING | 0In Stock3,000 On Order Expected 15-Oct-26 | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 66 mOhms | TR/3216FF2-R | |||
Mfr: TR2-TCP1-25-R TTI: TR2-TCP1-25-R Bussmann / Eaton Availability: 0In Stock12,500 On Order Expected 16-Nov-26 Surface Mount Fuses 1.25A 250V TIME DELAY | 0In Stock12,500 On Order Expected 16-Nov-26 | TCP | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 50 A | TCP | Reel | 90 mOhms | ||||||||
Mfr: TR-3216FF1-R TTI: TR-3216FF1-R Bussmann / Eaton Availability: 0In Stock3,000 On Order Expected 03-Sep-26 Surface Mount Fuses 1A 32V FAST ACTING | 0In Stock3,000 On Order Expected 03-Sep-26 | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 219 mOhms | TR/3216FF1-R | |||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 17.4 mOhms | ||||||
Mfr: 0154010.DR TTI: 0154010.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | |||||
Mfr: 045901.5UR TTI: 045901.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 81.6 mOhms | |||||
Mfr: 0708060.UR TTI: 0708060.UR Littelfuse Availability: 0In StockSurface Mount Fuses 60A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 60 A | 125 VDC | 3 kA@125 VDC, 14 kA@80 VDC | - 55 C | + 125 C | Reel | 930 mOhms | |||||||
Mfr: 0451012.MRL TTI: 0451012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.9 mOhms | |||||
Mfr: 0708100.UR TTI: 0708100.UR Littelfuse Availability: 0In StockSurface Mount Fuses 100A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 100 A | 125 VDC | 3 kA@125 VDC, 14 kA@80 VDC | - 55 C | + 125 C | Reel | 430 mOhms | |||||||
Mfr: 0708080.UR TTI: 0708080.UR Littelfuse Availability: 0In StockSurface Mount Fuses 80A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 80 A | 125 VDC | 3 kA@125 VDC, 14 kA@80 VDC | - 55 C | + 125 C | Reel | 640 mOhms |