Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0242.050UR TTI: 0242.050UR Littelfuse Availability: 0In Stock2,000 On Order Expected 26-Jan-27 Surface Mount Fuses 250V .05A | 0In Stock2,000 On Order Expected 26-Jan-27 | 242 | Surface Mount Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 16.48 Ohms | |||||
Mfr: 0466002.NR TTI: 0466002.NR Littelfuse Availability: 0In Stock5,000 On Order Expected 29-Dec-26 Surface Mount Fuses 2A 63V VERY FAST ACTING | 0In Stock5,000 On Order Expected 29-Dec-26 | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 0In Stock3,000 On Order Expected 24-Mar-27 Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 0In Stock3,000 On Order Expected 24-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: 0458010.DR TTI: 0458010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 4.65 mOhms | |||||
Mfr: TR-3216FF250-R TTI: TR/3216FF250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.5 Ohms | TR-3216FF250-R | |||
Mfr: 0451001.MRSN TTI: 0451001.MRSN Littelfuse Availability: 0In Stock2,000 On Order Expected Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock2,000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | |||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | ||||||
Mfr: 045402.5MR TTI: 045402.5MR Littelfuse Availability: 0In Stock3,000 On Order Expected 09-Mar-27 Surface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 | 0In Stock3,000 On Order Expected 09-Mar-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: SF-3812TM050T-2 TTI: SF-3812TM050T-2 Bourns Availability: 0In Stock7,500 On Order Expected 23-Oct-26 Surface Mount Fuses 600Vac 0.5A Singlfuse | 0In Stock7,500 On Order Expected 23-Oct-26 | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 480 mOhms | |||||
Mfr: 0501010.WR TTI: 0501010.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 10A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.62 mOhms | ||||||
Mfr: 0460.500UR TTI: 0460.500UR Littelfuse Availability: 0In Stock1,000 On Order Expected 18-Dec-26 Surface Mount Fuses 125V .5A Slo-Blo | 0In Stock1,000 On Order Expected 18-Dec-26 | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.19 Ohms | |||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 0In Stock7,500 On Order Expected 05-Oct-26 Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 0In Stock7,500 On Order Expected 05-Oct-26 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 275 mOhms | |||||
Mfr: 088502.5DR TTI: 088502.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 2.5A .0267ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 2.5 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 26.7 mOhms | |||||
Mfr: CB61F40A-TR1 TTI: CB61F40A-TR1 Eaton Electronics Availability: 0In Stock3,000 On Order Expected Surface Mount Fuses 40A 63V FAST ACTING | 0In Stock3,000 On Order Expected | CB61F | Surface Mount Fuses | Fast Blow | 40 A | 63 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 900 uOhms | ||||||
Mfr: SF-1206F250-2 TTI: SF-1206F250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 32 mOhms | ||||||
Mfr: 0154005.DRT TTI: 0154005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | 576-154005T 154005T | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 33 mOhms | ||||||
Mfr: 044803.5MR TTI: 044803.5MR Littelfuse Availability: 0In Stock1,000 On Order Expected 28-Dec-26 Surface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 | 0In Stock1,000 On Order Expected 28-Dec-26 | 448 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 21 mOhms | |||||
Mfr: 0448.630MR TTI: 0448.630MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 312.5 mOhms | |||||
Mfr: 0451007.NRL TTI: 0451007.NRL Littelfuse Availability: 0In Stock10,000 On Order Expected 02-Apr-27 Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 0In Stock10,000 On Order Expected 02-Apr-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0438.500WRA TTI: 0438.500WRA Littelfuse Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 829 mOhms | ||||
Mfr: SF-2410FP630W-2 TTI: SF-2410FP630W-2 Bourns Availability: 0In StockSurface Mount Fuses 6.3A 125V FAST ACTING | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 0In Stock5,000 On Order Expected 30-Sep-26 Surface Mount Fuses 63V 1.5A VFA Slimline | 0In Stock5,000 On Order Expected 30-Sep-26 | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 46 mOhms | |||||
Mfr: SF-1206F200-2 TTI: SF-1206F200-2 Bourns Availability: 0In Stock5,000 On Order Expected 03-Feb-27 Surface Mount Fuses 2A Fast Acting 1206 SinglFuse | 0In Stock5,000 On Order Expected 03-Feb-27 | SF-1206F | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 40.5 mOhms | ||||||
Mfr: 0451003.MRSN TTI: 0451003.MRSN Littelfuse Availability: 0In Stock1,000 On Order Expected 02-Mar-27 Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | 0In Stock1,000 On Order Expected 02-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms |