Vishay - Surface Mount Fuses
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | - 25 C | + 125 C | Reel | 23 mOhms | ||||||||
Mfr: MFU1206FF06300P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 1206 6.3A 63volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 6.3 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: MFU1206FF01000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 44 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 700 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 148 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 7 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 300 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 78 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 33 mOhms | |||||||
Mfr: MFU0603FF00750P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 750 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 262 mOhms | ||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | - 25 C | + 125 C | Reel | 21.5 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 2 A | 32 VDC | - 25 C | + 125 C | Reel | 27 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 40 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 630 mA | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 200 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 500 mA | 50 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 264 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 738.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 800 mA | 63 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 215 mOhms | |||||||
Mfr: MFU1206FF01750P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 76 mOhms | |||||
Mfr: MFU0805FF01500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0805 1.5A 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 87 mOhms | |||||
Mfr: MFU0402FF02000E500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 44 mOhms | ||||||
Mfr: MFU0805FF01750P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | |||||||
Mfr: MFU0603FF01750P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 60 mOhms | |||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 500 mA | 32 VDC | 0402 | - 25 C | + 125 C | Reel | 380 mOhms | |||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 10 mOhms | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1.25 A | 32 VDC | - 25 C | + 125 C | Reel | 54 mOhms |