Vishay - Surface Mount Fuses
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 500 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 79 mOhms | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 23 mOhms | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 7 A | 32 VDC | - 25 C | + 125 C | Reel | 7.5 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1 A | 32 VDC | - 25 C | + 125 C | Reel | 67 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 42 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 6 mOhms | |||||||
Mfr: MFU1206FF02000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 69 mOhms | |||||
Mfr: MFU1206FF01250P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 1.25A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 140 mOhms | |||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 1206 | - 25 C | + 125 C | Reel | 31.5 mOhms | |||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 3 A | 32 VDC | 0603 | - 25 C | + 125 C | Reel | 20 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 23 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 18 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 40 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 25 C | + 125 C | Reel | 15 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 48.5 mOhms | |||||||
Mfr: MFU0805FF05000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 15 mOhms | |||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 13 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 9.5 mOhms | |||||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 3.15 A | 32 VDC | - 25 C | + 125 C | Reel | 16 mOhms | ||||||||
Mfr: MFU0603FF03000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 32 mOhms | |||||
Mfr: MFU1206FF04000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 1206 4.0A 63volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 28 mOhms | |||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | 37 mOhms | |||||||
Mfr: MFU0603FF01500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 79 mOhms | ||||
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | - 25 C | + 125 C | Reel | 11 mOhms |