Vishay - Surface Mount Fuses
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF2T | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | - 25 C | + 125 C | Reel | 163.5 mOhms | ||||||||
0In Stock | SFT | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | - 25 C | + 125 C | Reel | 42 mOhms | ||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 83 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0603 [1608 Metric] | - 25 C | + 125 C | Reel | 143 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 [3216 Metric] | - 25 C | + 125 C | Reel | 68.5 mOhms | |||||||
Mfr: MFU0603FF05000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 13 mOhms | ||||
Mfr: MFU0603FF04000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 19 mOhms | ||||
Mfr: MFU0603FF03000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | ||||
Mfr: MFU1206FF01500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 1206-FF P5 1A5 | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 105 mOhms | |||||
Mfr: MFU0603FF01600P100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.75A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 76 mOhms | |||||
Mfr: MFU0603FF01750P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603-FF P5 1A75 | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 60 mOhms | |||||
Mfr: MFU0402FF01250E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | |||||||
Mfr: MFU0402FF00800E100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 1206 | - 25 C | + 125 C | Reel | 12 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 1206 | - 25 C | + 125 C | Reel | 132 mOhms | |||||||
0In Stock | S2F | Thin Film Chip Fuses | Fast Blow | 2 A | 63 VDC | 1206 | - 25 C | + 125 C | Reel | 40.5 mOhms | |||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1.6 A | 32 VDC | 0402 | - 25 C | + 125 C | Reel | 46 mOhms | |||||||
0In Stock | S3F | Thin Film Chip Fuses | Fast Blow | 1 A | 63 VDC | 1206 | - 25 C | + 125 C | Reel | 145.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 14 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 25 C | + 125 C | Reel | 10 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 0603 (1608 metric) | - 25 C | + 125 C | Reel | |||||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 15.5 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 13 mOhms | |||||||
0In Stock | SMD Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 25 C | + 125 C | Reel | 132 mOhms |