R460 - Littelfuse - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 38 mOhms | |||||
Mfr: 046003.5UR TTI: R46003.5 Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms | ||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 18.7 mOhms | |||||
Mfr: 0460.750UR TTI: R460.750 Littelfuse Availability: 0In StockSurface Mount Fuses .75A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 497 mOhms | ||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 12.6 mOhms | |||||
Mfr: 046002.5UR TTI: R46002.5 Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 51.3 mOhms | ||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 280 mOhms | |||||
0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 70.5 mOhms | |||||
Mfr: 0460.500UR TTI: R460.500 Littelfuse Availability: 0In StockSurface Mount Fuses .5A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 1.19 Ohms | ||||
Mfr: 0460.375UR TTI: R460.375 Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V TIME DELAY | 0In Stock | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 1.74 Ohms |