R459 - Littelfuse - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459005.UR TTI: R459005 Littelfuse Availability: 0In StockSurface Mount Fuses 5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
Mfr: 0459002.UR TTI: R459002 Littelfuse Availability: 0In StockSurface Mount Fuses 2A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 46.8 mOhms | ||||
Mfr: 045903.5UR TTI: R45903.5 Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms | ||||
Mfr: 0459.750UR TTI: R459.750 Littelfuse Availability: 0In StockSurface Mount Fuses .75A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 175 mOhms | ||||
Mfr: 0459.500UR TTI: R459.500 Littelfuse Availability: 0In StockSurface Mount Fuses .5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 302 mOhms | ||||
Mfr: 045902.5UR TTI: R45902.5 Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 35 mOhms | ||||
Mfr: 0459004.UR TTI: R459004 Littelfuse Availability: 0In StockSurface Mount Fuses 4A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 19.7 mOhms | ||||
Mfr: 0459.125UR TTI: R459.125 Littelfuse Availability: 0In StockSurface Mount Fuses .125A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 1.7 Ohms | ||||
Mfr: 0459.375UR TTI: R459.375 Littelfuse Availability: 0In StockSurface Mount Fuses .375A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 395 mOhms | ||||
Mfr: 0459001.UR TTI: R459001 Littelfuse Availability: 0In StockSurface Mount Fuses 1A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 128 mOhms | ||||
Mfr: 0459.250UR TTI: R459.250 Littelfuse Availability: 0In StockSurface Mount Fuses .25A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 665 mOhms | ||||
Mfr: 0459003.UR TTI: R459003 Littelfuse Availability: 0In StockSurface Mount Fuses 3A 125V VERY FAST ACTING | 0In Stock | R459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 29 mOhms |