483 - Littelfuse - Surface Mount Fuses
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0483015.DR TTI: 0483015.DR Littelfuse Availability: 0In StockSurface Mount Fuses TFF CHIP WIA 32V 1206 FA 15A | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3 mOhms | ||||
Mfr: 0483007.DR TTI: 0483007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 7A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.1 mOhms | ||||
Mfr: 048306.3DR TTI: 048306.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 6.3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 6.3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7.8 mOhms | ||||
Mfr: 048303.5DR TTI: 048303.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: 0483002.DR TTI: 0483002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 73 mOhms | ||||
Mfr: 0483004.DR TTI: 0483004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 4 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 36 mOhms | ||||
Mfr: 0483008.DR TTI: 0483008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 8A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.7 mOhms | ||||
Mfr: 0483010.DR TTI: 0483010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 10A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 04831.25DR TTI: 04831.25DR Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.25 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 133 mOhms | ||||
Mfr: 0483003.DR TTI: 0483003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 51 mOhms | ||||
Mfr: 0483005.DR TTI: 0483005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27 mOhms | ||||
Mfr: 0483.375DR TTI: 0483.375DR Littelfuse Availability: 0In StockSurface Mount Fuses .375A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 375 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 530 mOhms | ||||
Mfr: 0483001.DRA TTI: 0483001.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | ||||
Mfr: 0483.500DR TTI: 0483.500DR Littelfuse Availability: 0In StockSurface Mount Fuses .500A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 500 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 380 mOhms | ||||
Mfr: 0483.750DR TTI: 0483.750DR Littelfuse Availability: 0In StockSurface Mount Fuses .750A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | ||||
Mfr: 0483001.DR TTI: 0483001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | ||||
Mfr: 0483.750DRA TTI: 0483.750DRA Littelfuse Availability: 0In StockSurface Mount Fuses .750A 75V FAST ACTINGAEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | ||||
Mfr: 0483002.DRA TTI: 0483002.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 73 mOhms | ||||
Mfr: 048301.5DR TTI: 048301.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.5 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 103 mOhms | ||||
Mfr: 0483012.DR TTI: 0483012.DR Littelfuse Availability: 0In StockSurface Mount Fuses 12A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 12 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4 mOhms | ||||
Mfr: 048302.5DR TTI: 048302.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 61 mOhms | ||||
Mfr: 04833.15DR TTI: 04833.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 3.15A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3.15 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 48 mOhms |