462 - Littelfuse - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46205000000 TTI: 46205000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 227 mOhms | ||||
Mfr: 46212000000 TTI: 46212000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0335ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 33.5 mOhms | |||||
Mfr: 46206300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 | Not Available Online | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 157 mOhms | ||||
Mfr: 46208000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 | Not Available Online | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 130 mOhms | ||||
Mfr: 46211600000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .0443ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 44.3 mOhms | |||||
Mfr: 46213150000 TTI: 46213150000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .0204ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 250 VDC | 150 A | NANO | - 40 C | + 85 C | Reel | 20.4 mOhms | ||||
Mfr: 46215000000 TTI: 46215000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 150 A | NANO | - 40 C | + 85 C | Reel | 12.4 mOhms | ||||
Mfr: 46211250000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .0602ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 60.2 mOhms | ||||
Mfr: 46212500000 TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0278ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 150 A, 150 A | 10.5 mm x 4.5 mm | - 40 C | + 85 C | Reel | 27.8 mOhms | ||||
Mfr: 46212000000 TTI: 4621200000 Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V TIME DELAY | 0In Stock | 462 | 2 A | 250 VAC | 250 VDC | - 40 C | + 85 C | Reel |