458 - Littelfuse - Surface Mount Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0458005.DR TTI: 0458005.DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 32VAC 5A .027ohms 458 NANO2 | 1,500In Stock | 458 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 27 mOhms | |||||
Mfr: 0458010.DR TTI: 0458010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 4.65 mOhms | |||||
Mfr: 0458008.DR TTI: 0458008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 5.8 mOhms | |||||
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 69.5 mOhms | |||||
Mfr: 0458004.DR TTI: 0458004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 4A .032ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 32 mOhms | |||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
Mfr: 045803.5DR TTI: 045803.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 37.5 mOhms | 045803.5DR. | ||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0458007.DR TTI: 0458007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 17.5 mOhms | |||||
Mfr: 045801.5DR TTI: 045801.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 99 mOhms | |||||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 49 mOhms | |||||
Mfr: 045802.5DR TTI: 045802.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 60 mOhms | |||||
Mfr: 04581.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.25 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 125 mOhms | |||||
Mfr: 04583.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3.15 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: 045801.6DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 | Not Available Online | 458 | Surface Mount Fuses | Fast Blow | 1.6 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 92 mOhms | |||||
Mfr: 0458010.DR TTI: 0458010.DR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 10A 63V FAST ACTING | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 63 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 4.65 mOhms | ||||||
Not Available Online | 458 | Fuses | 2.5 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 60 mOhms | ||||||||||
Not Available Online | 458 | Fuses | 3.15 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 45 mOhms | ||||||||||
Not Available Online | 458 | Fuses | 1.5 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 99 mOhms | ||||||||||
Not Available Online | 458 | Fuses | 1.6 A | 48 VAC | 75 VDC | - 55 C | + 125 C | 92 mOhms |