441 - Littelfuse - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30.2 mOhms | ||||
Mfr: 0441005.WR TTI: 0441005.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 7.3 mOhms | ||||
Mfr: 0441003.WR TTI: 0441003.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 15.8 mOhms | ||||
Mfr: 0441006.WR TTI: 0441006.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 6A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 5.6 mOhms | ||||
Mfr: 0441004.WR TTI: 0441004.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 4A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 9.7 mOhms | ||||
Mfr: 044102.5WR TTI: 044102.5WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2.5A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20 mOhms | ||||
Mfr: 044103.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A | 0In Stock | 441 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11.7 mOhms |