435 - Littelfuse - Surface Mount Fuses
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0435.500KR TTI: 0435.500KR. Littelfuse Availability: 590In StockCut Tape Surface Mount Fuses .5A 32V VERY FAST ACTING | 590In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Cut Tape | 160 mOhms | ||||
Mfr: 0435001.KR TTI: 0435001.KR. Littelfuse Availability: 4,890In StockCut Tape Surface Mount Fuses 1A 32V VERY FAST ACTING | 4,890In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Cut Tape | 73 mOhms | ||||
Mfr: 043501.5KR TTI: 043501.5KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A 0402 Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 62.5 mOhms | ||||
Mfr: 0435005.KR TTI: 0435005.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | ||||
Mfr: 0435002.KRHF TTI: 0435002.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 2A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 0435.500KR TTI: 0435.500KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .5A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | ||||
Mfr: 0435001.KR TTI: 0435001.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 73 mOhms | ||||
Mfr: 0435005.KRHF TTI: 0435005.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 5A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | ||||
Mfr: 0435.250KRS TTI: 0435.250KRS Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A SLIM Fast Acting 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 360 mOhms | ||||
Mfr: 0435004.KRHF TTI: 0435004.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 4A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0435.500KRHF TTI: 0435.500KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | ||||
Mfr: 0435.750KR TTI: 0435.750KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .75A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 137 mOhms | ||||
Mfr: 0435002.KR TTI: 0435002.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 0435003.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 17 mOhms | ||||
Mfr: 0435.750KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 105 mOhms | ||||
Mfr: 0435.375KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 193 mOhms | ||||
Mfr: 0435.250KRHFS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A SLIM Fast Acting 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 360 mOhms | ||||
Mfr: 043502.5KRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A HALIDE FREE | Not Available Online | 435 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | ||||
Mfr: 043503.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 043501.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 0435004.KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 4A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 11.5 mOhms | ||||
Mfr: 0435003.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 3A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 17 mOhms | ||||
Mfr: 0435001.KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 1A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 73 mOhms | ||||
Mfr: 04351.75KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||
Mfr: 04351.25KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel |
- 1
- 2