422 - Littelfuse - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0422001.MR TTI: 0422001.MR Littelfuse Availability: 0In Stock1,000 On Order Expected 14-Dec-26 Surface Mount Fuses 1A 250V FAST ACTING | 0In Stock1,000 On Order Expected 14-Dec-26 | 422 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 99.4 mOhms | ||||
Mfr: 0422002.MR TTI: 0422002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 45.3 mOhms | ||||
Mfr: 0422005.MR TTI: 0422005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | ||||
Mfr: 04223.15MR TTI: 04223.15MR Littelfuse Availability: 0In StockSurface Mount Fuses 3.15A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 21.3 mOhms | ||||
Mfr: 0422003.MR TTI: 0422003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms | ||||
Mfr: 04221.25MR TTI: 04221.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 73.4 mOhms | ||||
Mfr: 0422004.MR TTI: 0422004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 16.8 mOhms | ||||
Mfr: 042201.5MR TTI: 042201.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 58.9 mOhms | ||||
Mfr: 0422.750MR TTI: 0422.750MR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | ||||
Mfr: 042202.5MR TTI: 042202.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 27.8 mOhms | ||||
Mfr: 042203.5MR TTI: 042203.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.2 mOhms |