308 - Littelfuse - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0308.750UR TTI: 0308.750UR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 30V INTRINSICALLY SAFE | 0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 665 mOhms | ||||
Mfr: 0308.500UR TTI: 0308.500UR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 30V INTRINSICALLY SAFE | 0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 908 mOhms | ||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 1.33 Ohms | |||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 1 A | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 420 mOhms | |||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 2.29 Ohms | |||||
0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 1.5 A | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 209 mOhms | |||||
Not Available Online | 308 | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 318 mOhms |