160 - Littelfuse - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0160004.MR TTI: 0160004.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 0160002.MR TTI: 0160002.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 51.1 mOhms | ||||
Mfr: 0160005.MR TTI: 0160005.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 11.5 mOhms | ||||
Mfr: 016002.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2.5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 39.2 mOhms | ||||
Mfr: 016001.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1.5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 110 mOhms | ||||
Mfr: 0160001.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 182.6 mOhms | ||||
Mfr: 0160003.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 27.6 mOhms | ||||
Mfr: 0160.750MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .750A | Not Available Online | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 250 VAC | 250 VDC | 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 272.9 mOhms | ||||
Mfr: 0160.500MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .500A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 250 VAC | 250 VDC | 50 A, 50 A | 10.9 mm x 4.8 mm | - 55 C | + 125 C | Reel | 597.4 mOhms | ||||
Mfr: 016003.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3.5A | 0In Stock | 160 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | NANO | - 55 C | + 125 C | Reel | 19.9 mOhms |