Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.080MRL TTI: 0451.080MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.05 Ohms | |||||
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 69.5 mOhms | |||||
Mfr: 0881080.URF TTI: 0881080.URF Littelfuse Availability: 0In StockSurface Mount Fuses 80A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 80 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 630 uOhms | ||||||
Mfr: 0440002.WR TTI: 0440002.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 38.5 mOhms | |||||
0In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 80 VDC | 60 A | 10.1 mm x 3.12 mm | - 55 C | + 125 C | Reel | 45 mOhms | 481003 | |||||
Mfr: 045102.5MRL TTI: 045102.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 28.6 mOhms | |||||
Mfr: 0458004.DR TTI: 0458004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 4A .032ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 32 mOhms | |||||
Mfr: 0881060.UR TTI: 0881060.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 60A .81ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 60 A | 115 VDC | 500 A | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 800 uOhms | ||||||
Mfr: 0452008.MRSN TTI: 0452008.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | |||||
Mfr: 047603.5MR TTI: 047603.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .0234ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 23.4 mOhms | |||||
Mfr: 0422002.MR TTI: 0422002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 45.3 mOhms | |||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | |||||||
Mfr: 0453.250MR TTI: 0453.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 576.5 mOhms | |||||
Mfr: 044803.5MR TTI: 044803.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 21 mOhms | |||||
Mfr: 0451.750MRSN TTI: 0451.750MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 144.4 mOhms | |||||
0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 76.2 mOhms | ||||||
Mfr: 0443004.DR TTI: 0443004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 100.4 mOhms | ||||||
Mfr: 0438006.WRGT TTI: 0438006.WRGT Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 12 VAC | 24 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 8.6 mOhms | |||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 32.5 mOhms | ||||||
Mfr: 0453010.MR TTI: 0453010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.6 mOhms | |||||
Mfr: 045903.5UR TTI: 045903.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 23.3 mOhms | |||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 62 mOhms | ||||||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.0496 Ohms | |||||
Mfr: 0456040.DR TTI: 0456040.DR Littelfuse Availability: 0In StockSurface Mount Fuses VAC 40A .00105ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 60 VDC | 180 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.05 mOhms |