Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0448010.MR TTI: 0448010.MR. Littelfuse Availability: 895In StockCut Tape Surface Mount Fuses 10A 125V VERY FAST ACTING | 895In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | NANO | - 55 C | + 125 C | Cut Tape | 7 mOhms | ||||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF. Littelfuse Availability: 2,470In StockCut Tape Surface Mount Fuses 1A 63V TIME DELAY | 2,470In Stock | 468 | Cut Tape | |||||||||||||||
Mfr: 0468.500NR TTI: 0468.500NR. Littelfuse Availability: 690In StockCut Tape Surface Mount Fuses .5A 63V TIME DELAY | 690In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 270 mOhms | ||||||
Mfr: 0460.500UR TTI: 0460.500UR. Littelfuse Availability: 310In StockCut Tape Surface Mount Fuses 125V .5A Slo-Blo | 310In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 1.19 Ohms | |||||
Mfr: 0466.500NR TTI: 0466.500NR. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 63V .5A VFA Slimline | 750In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 350 mOhms | ||||||
Mfr: 0454005.MR TTI: 0454005.MR. Littelfuse Availability: 910In StockCut Tape Surface Mount Fuses 125V 5A Slo-Blo | 910In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 13.6 mOhms | |||||
Mfr: 0454002.MR TTI: 0454002.MR. Littelfuse Availability: 170In StockCut Tape Surface Mount Fuses 125V 2A Slo-Blo | 170In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 62.5 mOhms | |||||
Mfr: 0453010.MR TTI: 0453010.MR. Littelfuse Availability: 1,000In StockCut Tape Surface Mount Fuses 125V 10A Very Fast Acting | 1,000In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 5.6 mOhms | |||||
Mfr: 0451015.MRL TTI: 0451015.MRL Littelfuse Availability: 0In Stock76,000 On Order Expected Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | 0In Stock76,000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.7 mOhms | 576-0451015.MR 0451015.MR | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 0In Stock1,000 On Order Expected 19-Jan-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 0In Stock1,000 On Order Expected 19-Jan-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | |||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 0In Stock10,000 On Order Expected Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock10,000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Mfr: 0451004.MRL TTI: 0451004.MRL Littelfuse Availability: 0In Stock5,000 On Order Expected 20-Nov-26 Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | 0In Stock5,000 On Order Expected 20-Nov-26 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 0451.125MRL TTI: 0451.125MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0451002.MRL TTI: 0451002.MRL Littelfuse Availability: 2,000In StockSurface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 | 2,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | |||||
Mfr: 0451001.MRL TTI: 0451001.MRL Littelfuse Availability: 0In Stock10,000 On Order Expected 03-Jun-27 Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock10,000 On Order Expected 03-Jun-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 0In Stock1,000 On Order Expected 05-Nov-26 Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 0In Stock1,000 On Order Expected 05-Nov-26 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock20,000 On Order Expected 25-Mar-27 Surface Mount Fuses .25A 125V VERY FAST ACTING | 0In Stock20,000 On Order Expected 25-Mar-27 | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 691 mOhms | |||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 0In Stock1,500 On Order Expected 18-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 0In Stock1,500 On Order Expected 18-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 0In Stock1,000 On Order Expected 22-Mar-27 Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 0In Stock1,000 On Order Expected 22-Mar-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | |||||
Mfr: 0466004.NR TTI: 0466004.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 10,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 14 mOhms | |||||
Mfr: 0885004.DR TTI: 0885004.DR Littelfuse Availability: 0In Stock24,000 On Order Expected 16-Apr-27 Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 | 0In Stock24,000 On Order Expected 16-Apr-27 | 885 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 15.2 mOhms | |||||
Mfr: 0451.750MRL TTI: 0451.750MRL Littelfuse Availability: 9,000In StockSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | 9,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 144.4 mOhms | |||||
Mfr: 0451.250MRL TTI: 0451.250MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 576.5 mOhms | |||||
Mfr: 0154.500DR TTI: 0154.500DR Littelfuse Availability: 0In Stock9,000 On Order Expected 08-Jan-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 | 0In Stock9,000 On Order Expected 08-Jan-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 420 mOhms | |||||
Mfr: 0443.500DR TTI: 0443.500DR Littelfuse Availability: 0In Stock3,000 On Order Expected 19-Mar-27 Surface Mount Fuses 250VAC 0.5A .6ohms 443 NANO2 | 0In Stock3,000 On Order Expected 19-Mar-27 | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 600 mOhms |